Sedis European 16B-1 Roller Chain
- RS Stock No.:
- 656-820
- Mfr. Part No.:
- 15IN9P05221
- Manufacturer:
- Sedis
Subtotal (1 bag of 5 units)*
PHP34,484.90
(exc. VAT)
PHP38,623.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP34,484.90 | PHP6,896.98 |
*price indicative
- RS Stock No.:
- 656-820
- Mfr. Part No.:
- 15IN9P05221
- Manufacturer:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Product Type | Roller Chain | |
| Chain Type | 16B-1 | |
| Pitch | 25.4mm | |
| Series | European | |
| Standards/Approvals | DIN8187 | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Product Type Roller Chain | ||
Chain Type 16B-1 | ||
Pitch 25.4mm | ||
Series European | ||
Standards/Approvals DIN8187 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Sedis roller chain is designed for high power transmission applications, adhering to ISO standard. Suitable for various industrial uses, these chains offer reliable performance and are interchangeable with products meeting the same technical specifications. With a robust construction tailored for demanding environments, the Sedis roller chains ensure optimal functionality and a long service life, making them an essential component in any power transmission setup.
Designed for high power transmission enhancing efficiency in applications
Interchangeable with other standard compliant chains offering flexibility
Constructed for durability ensuring reliability under demanding conditions
Suitable for a range of industrial applications contributing to diverse use cases
Related links
- Sedis European 16B-1 Roller Chain
- Sedis European 16B-1 Simplex Roller Chain Link
- Sedis European 16B-1 Pin Connecting Link Roller Chain
- Sedis European 16B-2 Roller Chain
- Sedis European 16B-2 Spring Clip Roller Chain
- Sedis European 16B-2 Pin Connecting Link Roller Chain
- Sedis European 16B-2 Duplex Roller Chain Link
- Sedis European 16B Triplex Roller Chain Link
