Sedis European 16B-2 Duplex Roller Chain Link
- RS Stock No.:
- 656-944
- Mfr. Part No.:
- CA2N16B/021
- Manufacturer:
- Sedis
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 656-944
- Mfr. Part No.:
- CA2N16B/021
- Manufacturer:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Product Type | Roller Chain Link | |
| Chain Type | 16B-2 | |
| Mechanical Link Type | Duplex | |
| Pitch | 25.4mm | |
| Series | European | |
| Standards/Approvals | DIN 8187 | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Product Type Roller Chain Link | ||
Chain Type 16B-2 | ||
Mechanical Link Type Duplex | ||
Pitch 25.4mm | ||
Series European | ||
Standards/Approvals DIN 8187 | ||
Non Compliant
- COO (Country of Origin):
- IN
The Sedis roller chain with duplex configuration is designed for high power transmission applications, adhering to international standards such as ISO 606. Suitable for various industrial uses, these chains offer reliable performance and are interchangeable with products meeting the same technical specifications. With a robust construction tailored for demanding environments, the Sedis roller chains ensure optimal functionality and a long service life, making them an essential component in any power transmission setup.
Designed for high power transmission enhancing efficiency in applications
Interchangeable with other standard compliant chains offering flexibility
Constructed for durability ensuring reliability under demanding conditions
Suitable for a range of industrial applications contributing to diverse use cases
Related links
- Sedis European 16B-2 Duplex Roller Chain Link
- Sedis European 16B Triplex Roller Chain Link
- Sedis European 20B-2 Duplex Roller Chain Link
- Sedis European Link Duplex Roller Chain Link
- Sedis European 16B-2 Pin Connecting Link Roller Chain
- Sedis European 16B-2 Spring Clip Roller Chain
- Sedis European 16B-2 Roller Chain
- Sedis European 20B-1 Simplex Roller Chain Link
