IWIS ELITE 12B-2 Connecting Link Stainless Steel Roller Chain Link
- RS Stock No.:
- 295-925
- Mfr. Part No.:
- 81004647
- Manufacturer:
- IWIS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 295-925
- Mfr. Part No.:
- 81004647
- Manufacturer:
- IWIS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IWIS | |
| Chain Type | 12B-2 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Connecting Link | |
| Material | Stainless Steel | |
| Pitch | 3in | |
| Series | ELITE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IWIS | ||
Chain Type 12B-2 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Connecting Link | ||
Material Stainless Steel | ||
Pitch 3in | ||
Series ELITE | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Used to create chains with an odd number of pitches.Available as standard for chains with pitches from 1/2" to 3
Related links
- IWIS ELITE 12B-2 Connecting Link Stainless Steel Roller Chain Link
- IWIS ELITE 12B-2 Connecting Link Nickel Plated Roller Chain Link
- IWIS ELITE 08B-2 Connecting Link Stainless Steel Roller Chain Link
- IWIS ELITE 10B-2 Connecting Link Stainless Steel Roller Chain Link
- Renold SD 12B-2 Connecting Link Stainless Steel Roller Chain Link
- IWIS ELITE 12B-3 Connecting Link Roller Chain Link
- IWIS ELITE 12B-1 Connecting Link Nickel Plated Roller Chain Link
- Renold SD 16B-2 Connecting Link Stainless Steel Roller Chain Link
