IWIS ELITE 12B-2 Connecting Link Stainless Steel Roller Chain Link
- RS Stock No.:
- 295-923
- Mfr. Part No.:
- 81004646
- Manufacturer:
- IWIS
Subtotal (1 unit)*
PHP711.80
(exc. VAT)
PHP797.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP711.80 |
*price indicative
- RS Stock No.:
- 295-923
- Mfr. Part No.:
- 81004646
- Manufacturer:
- IWIS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IWIS | |
| Chain Type | 12B-2 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Connecting Link | |
| Material | Stainless Steel | |
| Series | ELITE | |
| Pitch | 1in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IWIS | ||
Chain Type 12B-2 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Connecting Link | ||
Material Stainless Steel | ||
Series ELITE | ||
Pitch 1in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Available for chains up to 1" pitch. Must be installed with the open end of the spring clip facing opposite to the direction of chain travel.
Related links
- IWIS ELITE 12B-2 Connecting Link Stainless Steel Roller Chain Link
- IWIS ELITE 12B-2 Connecting Link Nickel Plated Roller Chain Link
- IWIS ELITE 08B-2 Connecting Link Stainless Steel Roller Chain Link
- IWIS ELITE 10B-2 Connecting Link Stainless Steel Roller Chain Link
- Renold SD 12B-2 Connecting Link Stainless Steel Roller Chain Link
- IWIS ELITE 12B-3 Connecting Link Roller Chain Link
- IWIS ELITE 12B-1 Connecting Link Nickel Plated Roller Chain Link
- Renold SD 16B-2 Connecting Link Stainless Steel Roller Chain Link
