IWIS ELITE 12B-3 Connecting Link Roller Chain Link

Subtotal (1 unit)*

PHP936.79

(exc. VAT)

PHP1,049.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP936.79

*price indicative

RS Stock No.:
295-822
Mfr. Part No.:
81004320
Manufacturer:
IWIS
Find similar products by selecting one or more attributes.
Select all

Brand

IWIS

Product Type

Roller Chain Link

Chain Type

12B-3

Mechanical Link Type

Connecting Link

Pitch

3in

Series

ELITE

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
Used to create chains with an odd number of pitches.Available as standard for chains with pitches from 1/2" to 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy