RS PRO HK0609 6 mm ID Metric Roller Bearing Needle, 10 mm OD

Subtotal (1 pack of 5 units)*

PHP802.68

(exc. VAT)

PHP899.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 +PHP160.536PHP802.68

*price indicative

RS Stock No.:
261-2663
Mfr. Part No.:
HK0609
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metric Roller Bearing

Inside Diameter

6mm

Race Width

9mm

Bore Type

Parallel

Roller Material

Steel

Cage Material

Steel

End Type

Open

Dynamic Load Rating

2.81kN

Outside Diameter

10mm

Limiting Speed

22000rpm

Standards/Approvals

English

Number of Rows

1

Bearing Material

Steel

Static Load Rating

2.7kN

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Roller Bearing, Drawn Cup Needle


Drawn cup needle roller bearings are designed for applications where the housing bore cannot serve as a raceway for a needle roller and cage assembly. They offer a compact and economical bearing solution with high load carrying capacity and stiffness, making them ideal for space-constrained environments.

Features and Benefits


High radial load carrying capacity: Supports heavy loads efficiently

High stiffness: Ensures stability and precision

Very low cross-sectional height: Ideal for compact applications

Applications


Automotive industry

Aerospace

Industrial machinery

Additional Information


Bearing Reference Number: HK 0609

Number of Rows: 1

Roller Material: Steel

Dynamic Load Rating: 2.81 kN

End Type: Open

Reference Speed: 20000 rpm

Limiting Speed: 22000 rpm

Inside Diameter: 6 mm

Outside Diameter: 10 mm

Race Width: 9 mm

Cage Material: Steel

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Small Pack Size: 146-9290

Large Pack Size: 261-2663

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy