RS PRO HK 1010 10 mm ID Metric Roller Bearing Needle, 14 mm OD
- RS Stock No.:
- 261-2664
- Mfr. Part No.:
- HK 1010
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)*
PHP934.90
(exc. VAT)
PHP1,047.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | PHP186.98 | PHP934.90 |
*price indicative
- RS Stock No.:
- 261-2664
- Mfr. Part No.:
- HK 1010
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 10mm | |
| Race Width | 10mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Outside Diameter | 14mm | |
| Static Load Rating | 5.3kN | |
| Limiting Speed | 20000rpm | |
| Dynamic Load Rating | 4.29kN | |
| Standards/Approvals | No | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 10mm | ||
Race Width 10mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Outside Diameter 14mm | ||
Static Load Rating 5.3kN | ||
Limiting Speed 20000rpm | ||
Dynamic Load Rating 4.29kN | ||
Standards/Approvals No | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Roller Bearing, Stainless Steel
The RS PRO needle metric roller bearing is designed for high-performance applications, offering durability and reliability. Made from stainless steel, this bearing is ideal for environments requiring corrosion resistance and comes in a convenient pack of 5.
Features and Benefits
Stainless steel construction ensures corrosion resistance and longevity
Dynamic load rating of 4.29 kN provides robust performance under load
Needle roller design offers high load capacity in a compact form
Limiting speed of 20000 rpm supports high-speed applications
Pack of 5 for cost-effective bulk purchasing
Applications
Automotive
Industrial machinery
Aerospace
Additional Information
Complies with industry standards for quality and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Small Pack Size: 146-9292
Large Pack Size: 261-2664
Related links
- RS PRO HK 1010 10 mm ID Metric Roller Bearing Needle, 14 mm OD
- RS PRO HK 1012 10 mm ID Metric Roller Bearing Needle, 14 mm OD
- SKF HK 1010 E 10 mm ID Roller Bearing Needle, 14 mm OD
- RS PRO HK 1612 16 mm ID Metric Roller Bearing Needle, 22 mm OD
- RS PRO HK 1622 16 mm ID Metric Roller Bearing Needle, 22 mm OD
- RS PRO HK 1212 12 mm ID Metric Roller Bearing Needle, 18 mm OD
- RS PRO HK 2020 20 mm ID Metric Roller Bearing Needle, 26 mm OD
- RS PRO HK 1210 12 mm ID Metric Roller Bearing Needle, 16 mm OD
