RS PRO 32022-X Taper 110 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 248-2825
- Mfr. Part No.:
- 32022-X
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP10,696.67
(exc. VAT)
PHP11,980.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,696.67 |
*price indicative
- RS Stock No.:
- 248-2825
- Mfr. Part No.:
- 32022-X
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Bore Type | Tapered | |
| Cage Material | Pressed Steel | |
| Cup Width | 29mm | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Bearing Material | Steel | |
| Cone Width | 38mm | |
| Static Load Rating | 399kN | |
| Bearing Dynamic Load Rating | 241kN | |
| Outside Diameter | 170mm | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Taper | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Bore Type Tapered | ||
Cage Material Pressed Steel | ||
Cup Width 29mm | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Bearing Material Steel | ||
Cone Width 38mm | ||
Static Load Rating 399kN | ||
Bearing Dynamic Load Rating 241kN | ||
Outside Diameter 170mm | ||
Limiting Speed 3600rpm | ||
Bearing Type Taper | ||
Race Type Tapered | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SKF 32022 X Taper 110 mm ID Roller Bearing, 170 mm OD
- SKF 23022-2RS/VT143 Taper 110 mm ID Roller Bearing, 170 mm OD
- FAG 33022 Taper Roller 110 mm ID Roller Bearing, 170 mm OD
- NTN 33022U Taper Roller 110 mm ID Roller Bearing, 170 mm OD
- SNR 32022A Taper Roller 110 mm ID Roller Bearing, 170 mm OD
- RS PRO 30222 Taper 110 mm ID Roller Bearing, 200 mm OD
- SKF 30222 J2 Taper 110 mm ID Roller Bearing, 200 mm OD
- SKF 32222 Taper 110 mm ID Roller Bearing, 200 mm OD
