SNR 32022A Taper Roller 110 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 576-671
- Mfr. Part No.:
- 32022A
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP14,241.80
(exc. VAT)
PHP15,950.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,241.80 |
*price indicative
- RS Stock No.:
- 576-671
- Mfr. Part No.:
- 32022A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Cage Material | Pressed Steel | |
| Limiting Speed | 3900rpm | |
| Series | 32022A | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 252kN | |
| Static Load Rating | 394kN | |
| Cup Width | 29mm | |
| Number of Rows | 1 | |
| Cone Width | 38mm | |
| Outside Diameter | 170mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Cage Material Pressed Steel | ||
Limiting Speed 3900rpm | ||
Series 32022A | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 252kN | ||
Static Load Rating 394kN | ||
Cup Width 29mm | ||
Number of Rows 1 | ||
Cone Width 38mm | ||
Outside Diameter 170mm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- FAG 33022 Taper Roller 110 mm ID Roller Bearing, 170 mm OD
- NTN 33022U Taper Roller 110 mm ID Roller Bearing, 170 mm OD
- SKF 23022-2RS/VT143 Taper 110 mm ID Roller Bearing, 170 mm OD
- NTN 32022XU Single Row Tapered Roller 110 mm ID Roller Bearing, 170 mm OD
- SKF 32022 X Taper 110 mm ID Roller Bearing, 170 mm OD
- RS PRO 32022-X Taper 110 mm ID Roller Bearing, 170 mm OD
- NTN 32219U Taper Roller 95 mm ID Roller Bearing, 170 mm OD
- NTN 30316U Taper Roller 80 mm ID Roller Bearing, 170 mm OD
