SNR 21310VC3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- RS Stock No.:
- 706-011
- Mfr. Part No.:
- 21310VC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP9,706.61
(exc. VAT)
PHP10,871.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,706.61 |
*price indicative
- RS Stock No.:
- 706-011
- Mfr. Part No.:
- 21310VC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 27mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Internal Clearance | C3 | |
| Limiting Speed | 7600rpm | |
| Series | 21310 | |
| Dynamic Load Rating | 142000N | |
| Outside Diameter | 110mm | |
| Static Load Rating | 134000N | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 27mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Internal Clearance C3 | ||
Limiting Speed 7600rpm | ||
Series 21310 | ||
Dynamic Load Rating 142000N | ||
Outside Diameter 110mm | ||
Static Load Rating 134000N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered for exceptional performance in demanding applications. Designed with a pressed steel cage, this bearing ensures reliable functionality and robustness, making it Ideal for various industrial settings. With an internal diameter of 50 mm and an external diameter of 110 mm, it provides optimal load distribution and durability. The bearing's design accommodates high dynamic loads of up to 142,000,000 mN while maintaining a dynamic performance that suits diverse operational needs. Additionally, it operates efficiently within a wide temperature range, making it a versatile choice for professionals seeking reliability and longevity in their machinery.
Dynamic load capacity of 142,000,000 mN for robust performance
Static load capacity reaching 134,000,000 mN, Ideal for varied loads
Designed for a maximum operating temperature of 473.15 °K
Maximum reference thermal speed of 32,400 °/s for high-speed applications
Includes multiple lubrication holes for effective maintenance
Precision-manufactured for optimal radial clearance class C3
Related links
- SNR 21310VC3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22310EF800 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22310EMW33 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SKF 22310 E Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SKF 21310 E/C3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22310EMW33C3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SKF 22310 E/C3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 21310VK Round 50 mm ID Spherical Roller Bearing, 110 mm OD
