SNR 22310EF800 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- RS Stock No.:
- 453-305
- Mfr. Part No.:
- 22310EF800
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP19,621.66
(exc. VAT)
PHP21,976.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP19,621.66 |
*price indicative
- RS Stock No.:
- 453-305
- Mfr. Part No.:
- 22310EF800
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 40mm | |
| Bore Type | Cylindrical | |
| Number of Rows | 2 | |
| Static Load Rating | 232kN | |
| Internal Clearance | C4 | |
| Limiting Speed | 6100rpm | |
| Standards/Approvals | RoHS | |
| Series | 22310EF800 | |
| Outside Diameter | 110mm | |
| Dynamic Load Rating | 250kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 40mm | ||
Bore Type Cylindrical | ||
Number of Rows 2 | ||
Static Load Rating 232kN | ||
Internal Clearance C4 | ||
Limiting Speed 6100rpm | ||
Standards/Approvals RoHS | ||
Series 22310EF800 | ||
Outside Diameter 110mm | ||
Dynamic Load Rating 250kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is specifically designed for vibratory applications, featuring a robust one-piece machined cage that enhances durability. With lubrication holes strategically placed on the outer ring, this bearing ensures efficient maintenance and longevity in demanding environments. It accommodates high radial loads while providing exceptional performance at both low and high speeds, making it a versatile choice for various industrial applications. The unique C4 clearance class allows for expanded operating conditions, positioning it as an optimal solution for complex machinery needing reliability under pressure. Its design is complemented by precise dimensions, delivering stability and reduced friction for improved operational efficiency.
Engineered for challenging vibratory environments
Machined cage design maximises strength and resilience
Optimised lubrication holes allow for hassle-free maintenance
Handles high radial loads with ease
Suitable for a wide range of industrial applications
C4 clearance enhances performance under varied conditions
Compact dimensions facilitate installation in tight spaces
Delivers stable operation and reduced wear over time
Related links
- SNR 22310EF800 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 21310VC3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22310EMW33 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SKF 22310 E Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22310EMW33C3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SKF 21310 E/C3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SKF 22310 E/C3 Cylindrical 50 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 21310VK Round 50 mm ID Spherical Roller Bearing, 110 mm OD
