SNR 24128EAK30W33 Cylindrical 140 mm ID Spherical Roller Bearing, 225 mm OD
- RS Stock No.:
- 705-390
- Mfr. Part No.:
- 24128EAK30W33
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP97,157.78
(exc. VAT)
PHP108,816.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,157.78 |
*price indicative
- RS Stock No.:
- 705-390
- Mfr. Part No.:
- 24128EAK30W33
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 85mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 1280kN | |
| Outside Diameter | 225mm | |
| Dynamic Load Rating | 951kN | |
| Limiting Speed | 2300rpm | |
| Series | 24128 | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 85mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Internal Clearance CN | ||
Static Load Rating 1280kN | ||
Outside Diameter 225mm | ||
Dynamic Load Rating 951kN | ||
Limiting Speed 2300rpm | ||
Series 24128 | ||
End Type Open | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearings are engineered for optimum performance in various industrial applications. These precision-engineered components facilitate smooth rotational movement, Ideal for heavy-duty machinery. Designed with a robust internal diameter of 140 mm and an external diameter of 225 mm, this bearing ensures durability and efficiency. With a bearing width of 85 mm, it effectively accommodates radial loads while maintaining precise alignment. the Spherical Roller Bearings are MADE with high-quality materials, capable of withstanding extreme temperatures ranging from 233.15 °K to 473.15 °K, making them suitable for diverse operational environments.
Internal and external diameters are perfectly sized for demanding applications
Designed with up to four lubrication holes for enhanced maintenance ease
Offers a dynamic load capacity of 951000000 mN ensuring reliability under pressure
Includes a fatigue limit load of 130000000 mN to prolong bearing life
Tailored for superior performance with a radial clearance class of CN
Incorporates multiple load coefficients to improve mechanical efficiency
Functions effectively within specified high speed parameters supporting operational sustainability
Fitted with precision tolerances for optimal load distribution and operational stability
Related links
- SNR 24128EAK30W33 Conique 140 mm ID Spherical Roller Bearing, 225 mm OD
- SNR 24128EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 225 mm OD
- NSK 23128CE4 Round 140 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 23128EAW33 140 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 23128EAKW33C3 Tapered 140 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 23128EAKW33 Tapered 140 mm ID Spherical Roller Bearing, 225 mm OD
- NSK 24128CE4 Round 140 mm ID Spherical Roller Bearing, 225 mm OD
- NSK 23128CKE4 Round 140 mm ID Spherical Roller Bearing, 225 mm OD
