SNR 24128EAK30W33 Conique 140 mm ID Spherical Roller Bearing, 225 mm OD
- RS Stock No.:
- 453-295
- Mfr. Part No.:
- 24128EAK30W33
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP101,738.59
(exc. VAT)
PHP113,947.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP101,738.59 |
*price indicative
- RS Stock No.:
- 453-295
- Mfr. Part No.:
- 24128EAK30W33
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 85mm | |
| Bore Type | Conique | |
| Cage Material | Steel | |
| Roller Material | Bearing Steel | |
| Number of Rows | 2 | |
| Bearing Material | Through Hardened Steel | |
| Limiting Speed | 2300rpm | |
| Maximum Speed - Grease | 1700rpm | |
| Maximum Speed - Oil | 2200rpm | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | 24128EAK30W33 | |
| Static Load Rating | 1280kN | |
| Internal Clearance | CN | |
| Outside Diameter | 225mm | |
| Dynamic Load Rating | 951kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 85mm | ||
Bore Type Conique | ||
Cage Material Steel | ||
Roller Material Bearing Steel | ||
Number of Rows 2 | ||
Bearing Material Through Hardened Steel | ||
Limiting Speed 2300rpm | ||
Maximum Speed - Grease 1700rpm | ||
Maximum Speed - Oil 2200rpm | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series 24128EAK30W33 | ||
Static Load Rating 1280kN | ||
Internal Clearance CN | ||
Outside Diameter 225mm | ||
Dynamic Load Rating 951kN | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for demanding applications, providing exceptional reliability and performance. Designed to accommodate both radial and axial loads, this robust component is ideal for high-speed operations. Its intricate construction ensures a smooth rotational process, allowing for optimal functionality in various industrial environments. With a durable internal make-up and precision craftsmanship, it supports enhanced service life, making it a critical element in machinery requiring dependable motion control. From manufacturing to heavy equipment, this product is perfectly suited to meet the challenges posed by contemporary industry demands.
Accommodates significant radial and axial loads
Optimised for high-speed applications
Durable construction enhances service life
Precision-engineered for smooth operation
Ideal for a variety of industrial applications
Efficiently designed lubrication system
Robust performance in extreme temperature ranges
Multiple lubrication holes maximize maintenance ease
Related links
- SNR 24128EAK30W33 Cylindrical 140 mm ID Spherical Roller Bearing, 225 mm OD
- SNR 24128EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 23128EAW33 140 mm ID Spherical Roller Bearing, 225 mm OD
- NSK 23128CE4 Round 140 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 23128EAKW33 Tapered 140 mm ID Spherical Roller Bearing, 225 mm OD
- NTN 23128EAKW33C3 Tapered 140 mm ID Spherical Roller Bearing, 225 mm OD
- NSK 24128CE4 Round 140 mm ID Spherical Roller Bearing, 225 mm OD
- NSK 23128CKE4 Round 140 mm ID Spherical Roller Bearing, 225 mm OD
