NTN NUP2215U 75 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 704-873
- Mfr. Part No.:
- NUP2215U
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP15,464.42
(exc. VAT)
PHP17,320.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,464.42 |
*price indicative
- RS Stock No.:
- 704-873
- Mfr. Part No.:
- NUP2215U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 162000N | |
| Outside Diameter | 130mm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 130000N | |
| Internal Clearance | CN | |
| Series | NUP | |
| Maximum Speed - Oil | 33000°/s | |
| Maximum Speed - Grease | 28200°/s | |
| Limiting Speed | 5500rpm | |
| End Type | Open | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 162000N | ||
Outside Diameter 130mm | ||
Number of Rows 1 | ||
Dynamic Load Rating 130000N | ||
Internal Clearance CN | ||
Series NUP | ||
Maximum Speed - Oil 33000°/s | ||
Maximum Speed - Grease 28200°/s | ||
Limiting Speed 5500rpm | ||
End Type Open | ||
Bearing Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NU215EG1C3 75 mm ID Roller Bearing, 130 mm OD
- NTN NU215C3 75 mm ID Roller Bearing, 130 mm OD
- NTN NU2215EAT2X 75 mm ID Roller Bearing, 130 mm OD
- NTN NJ2215EAT2X 75 mm ID Roller Bearing, 130 mm OD
- NTN 4T-30215 Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- NTN 33215U Single Row Tapered Roller 75 mm ID Roller Bearing, 130 mm OD
- NTN NJ2215C3 75 mm ID Roller Bearing, 130 mm OD
- NTN NJ215 75 mm ID Roller Bearing, 130 mm OD
