NTN NJ2215EAT2X 75 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 698-434
- Mfr. Part No.:
- NJ2215EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP14,986.81
(exc. VAT)
PHP16,785.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,986.81 |
*price indicative
- RS Stock No.:
- 698-434
- Mfr. Part No.:
- NJ2215EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Outside Diameter | 130mm | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Static Load Rating | 207000N | |
| Maximum Speed - Oil | 35400°/s | |
| Maximum Speed - Grease | 25200°/s | |
| Limiting Speed | 5900rpm | |
| Dynamic Load Rating | 191000N | |
| Series | NJ | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Outside Diameter 130mm | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Static Load Rating 207000N | ||
Maximum Speed - Oil 35400°/s | ||
Maximum Speed - Grease 25200°/s | ||
Limiting Speed 5900rpm | ||
Dynamic Load Rating 191000N | ||
Series NJ | ||
End Type Open | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed to effectively manage axial loads while providing exceptional durability. Featuring a separable design with a polyamide cage, this bearing enhances ease of assembly and disassembly, ensuring reliability in various applications. With its robust construction, it is tailored for optimal performance in demanding environments, making it a preferred choice for industrial machinery. This bearing is engineered to contribute to efficient operation while maintaining structural integrity even under challenging conditions.
Designed specifically for single direction axial loads ensuring reliability
Separable design allows for easy installation and removal
Constructed with a polyamide cage for improved performance and durability
Dynamic load rating of 191000000 mN ensuring strong load handling capabilities
Static load rating of 207000000 mN providing robust support when stationary
Fatigue limit load rated at 25000000 mN enhancing longevity under cyclic loads
Optimised for oil and grease lubrication maximising operational limits and efficiency
Min operating temperature of 253.15 °K allowing functionality in colder environments
Max operating temperature of 393.15 °K supporting use in higher temperature settings
Precision engineered with various shoulder and fillet dimensions for effective fit and performance
Related links
- NTN NU215C3 75 mm ID Roller Bearing, 130 mm OD
- NTN NU215EG1C3 75 mm ID Roller Bearing, 130 mm OD
- NTN NU2215EAT2X 75 mm ID Roller Bearing, 130 mm OD
- NTN NUP2215U 75 mm ID Roller Bearing, 130 mm OD
- NTN NJ215 75 mm ID Roller Bearing, 130 mm OD
- NTN 4T-30215 Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- NTN 32215U Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- NTN NJ2215C3 75 mm ID Roller Bearing, 130 mm OD
