NTN NJ307EAT2X 35 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 704-599
- Mfr. Part No.:
- NJ307EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,488.89
(exc. VAT)
PHP6,147.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,488.89 |
*price indicative
- RS Stock No.:
- 704-599
- Mfr. Part No.:
- NJ307EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 21mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Internal Clearance | CN | |
| Static Load Rating | 71000N | |
| Number of Rows | 1 | |
| Outside Diameter | 80mm | |
| Limiting Speed | 11500rpm | |
| Maximum Speed - Grease | 48600°/s | |
| Dynamic Load Rating | 83500N | |
| End Type | Open | |
| Series | NJ | |
| Maximum Speed - Oil | 69000°/s | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 21mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Internal Clearance CN | ||
Static Load Rating 71000N | ||
Number of Rows 1 | ||
Outside Diameter 80mm | ||
Limiting Speed 11500rpm | ||
Maximum Speed - Grease 48600°/s | ||
Dynamic Load Rating 83500N | ||
End Type Open | ||
Series NJ | ||
Maximum Speed - Oil 69000°/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for high performance in applications subject to axial loads. This product features a separable design with a polyamide cage, making it Ideal for reliable operation in various industrial settings. With dynamic and static load capacities of 83,500,000 mN and 71,000,000 mN respectively, it ensures efficient operation under demanding conditions. Manufacturer expertise and stringent quality control highlight this bearings Ability to perform reliably while minimising maintenance needs. Suitable for a wide range of machinery, it supports optimal functionality across its operational temperature range of -20°C to 120°C, making it a versatile choice for engineers and manufacturers alike.
Engineered for single direction axial loads, ensuring optimal load distribution and longevity
Constructed with a high-quality polyamide cage that provides excellent durability
Separable design allows for easy installation and maintenance without the need for special tools
Maximum dynamic load capacity of 83,500,000 mN facilitates robust performance under intense operational conditions
Enjoys a reliable static load capacity of 71,000,000 mN for added support and stability
Fatigue limit load of 8,650,000 mN ensures long-lasting performance in heavy-duty applications
Features lubrication limits for both oil (69,000 °/s) and grease (48,600 °/s), accommodating various operational requirements
Minimum operating temperature of -20°C (-4°F) and maximum of 120°C (248°F) provides flexibility for diverse applications
Related links
- NTN NJ2307 35 mm ID Roller Bearing, 80 mm OD
- NTN NUP2307EAT2XU 35 mm ID Roller Bearing, 80 mm OD
- NTN NUP307EAT2XU 35 mm ID Roller Bearing, 80 mm OD
- NTN NU307EAT2XC3 35 mm ID Roller Bearing, 80 mm OD
- NTN NU307 35 mm ID Roller Bearing, 80 mm OD
- NTN NU307C3 35 mm ID Roller Bearing, 80 mm OD
- NTN 4T-30307D Taper Roller 35 mm ID Roller Bearing, 80 mm OD
- NTN 4T-32307C Taper Roller 35 mm ID Roller Bearing, 80 mm OD
