NTN NU307C3 35 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 699-301
- Mfr. Part No.:
- NU307C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,801.97
(exc. VAT)
PHP5,378.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,801.97 |
*price indicative
- RS Stock No.:
- 699-301
- Mfr. Part No.:
- NU307C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 21mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Maximum Speed - Oil | 11000rpm | |
| Maximum Speed - Grease | 9000rpm | |
| Limiting Speed | 11000rpm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Series | NU | |
| End Type | Open | |
| Dynamic Load Rating | 50kN | |
| Outside Diameter | 80mm | |
| Static Load Rating | 50kN | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 21mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Maximum Speed - Oil 11000rpm | ||
Maximum Speed - Grease 9000rpm | ||
Limiting Speed 11000rpm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Series NU | ||
End Type Open | ||
Dynamic Load Rating 50kN | ||
Outside Diameter 80mm | ||
Static Load Rating 50kN | ||
Internal Clearance C3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Cylindrical roller bearing is engineered for efficient support in various applications. This high-quality component features a single row design, ensuring optimal load capacity while maintaining smooth operational performance. Its separable design facilitates easy assembly and disassembly, making installation and maintenance straightforward. Crafted with a pressed steel cage for structural integrity, this roller bearing is well-suited for dynamic applications where reliability is crucial.
Single row construction to provide efficient load distribution
Cylindrical roller design for enhanced radial load capacity
Separable for easy installation and maintenance
Pressed steel cage for increased robustness and longevity
Ideal for use in high-speed and demanding applications
Supports smooth and reliable performance in various environments
Designed for floating fit, allowing for thermal expansion and contraction
Related links
- NTN NJ307EAT2X 35 mm ID Roller Bearing, 80 mm OD
- NTN NJ2307 35 mm ID Roller Bearing, 80 mm OD
- NTN NUP2307EAT2XU 35 mm ID Roller Bearing, 80 mm OD
- NTN NUP307EAT2XU 35 mm ID Roller Bearing, 80 mm OD
- NTN NU307EAT2XC3 35 mm ID Roller Bearing, 80 mm OD
- NTN NU307 35 mm ID Roller Bearing, 80 mm OD
- NTN 4T-30307D Taper Roller 35 mm ID Roller Bearing, 80 mm OD
- NTN 4T-32307C Taper Roller 35 mm ID Roller Bearing, 80 mm OD
