NTN NJ2308C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 704-578
- Mfr. Part No.:
- NJ2308C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,014.77
(exc. VAT)
PHP10,096.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,014.77 |
*price indicative
- RS Stock No.:
- 704-578
- Mfr. Part No.:
- NJ2308C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 33mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 88000N | |
| Limiting Speed | 8200rpm | |
| Outside Diameter | 90mm | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 91500N | |
| Maximum Speed - Grease | 42000°/s | |
| Maximum Speed - Oil | 49200°/s | |
| Series | NJ | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 33mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 88000N | ||
Limiting Speed 8200rpm | ||
Outside Diameter 90mm | ||
Internal Clearance C3 | ||
Dynamic Load Rating 91500N | ||
Maximum Speed - Grease 42000°/s | ||
Maximum Speed - Oil 49200°/s | ||
Series NJ | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN High performance single row cylindrical roller bearing, meticulously designed to handle axial loads in a singular direction with remarkable efficiency. Featuring a separable design and a robust pressed steel cage, this bearing excels in minimising friction and enhancing operational reliability. Its parameters are tailored for precision engineering applications, making it suitable for varied industrial environments. With an internal diameter of 40 mm and an external diameter of 90 mm, this bearing is engineered to deliver unmatched performance while maintaining durability across a range of temperatures, ensuring optimal functionality under various operating conditions.
Equipped with a pressed steel cage for enhanced durability and strength
Designed for axial loads in a single direction, ensuring effective load distribution
Offers a dynamic load capacity of 91,500,000 mN for reliable performance
Features a minimum operating temperature of -40 °C and a maximum of 120 °C, accommodating diverse environmental conditions
Separable design allows for easy installation and maintenance, enhancing user convenience
Min fillet radius of 1.5 mm facilitates smooth operational transitions and reduces wear
Fatigue limit load of 10,700,000 mN enhances longevity, ensuring prolonged service life
Standard radial clearance class C3 ensures optimal fit and operation, reducing excess friction
Related links
- NTN NU2308EAT2XC3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ308EAT2XC3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN N308EAT2X 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NUP308EAT2XU 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU308C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NUP2308ET2U 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU308ET2XC3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2308 ECP 40 mm ID Cylindrical Roller Bearing, 90 mm OD
