NTN NUP308EAT2XU 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 704-430
- Mfr. Part No.:
- NUP308EAT2XU
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,776.98
(exc. VAT)
PHP7,590.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,776.98 |
*price indicative
- RS Stock No.:
- 704-430
- Mfr. Part No.:
- NUP308EAT2XU
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Series | NUP | |
| Maximum Speed - Oil | 61200°/s | |
| Maximum Speed - Grease | 43200°/s | |
| Limiting Speed | 10200rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 81.5kN | |
| Internal Clearance | CN | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 98.5kN | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Series NUP | ||
Maximum Speed - Oil 61200°/s | ||
Maximum Speed - Grease 43200°/s | ||
Limiting Speed 10200rpm | ||
Number of Rows 1 | ||
Static Load Rating 81.5kN | ||
Internal Clearance CN | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 98.5kN | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NU2308EAT2XC3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ308EAT2XC3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN N308EAT2X 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NUP2308ET2U 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ2308C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU308C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU308ET2XC3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2308 ECJ/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
