SNR 10X22216EAW33EEL Spherical Roller Bearing
- RS Stock No.:
- 700-645
- Mfr. Part No.:
- 10X22216EAW33EEL
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP26,767.69
(exc. VAT)
PHP29,979.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,767.69 |
*price indicative
- RS Stock No.:
- 700-645
- Mfr. Part No.:
- 10X22216EAW33EEL
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Series | 10X22216 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Series 10X22216 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is specifically engineered for robust performance in demanding applications. Designed to accommodate heavy radial loads, this bearing ensures operational reliability and longevity. With precise internal and external diameters, it supports smooth rotation and reduces friction, making it suitable for applications that require both strength and precision. Its thoughtful design includes lubrication holes for maintenance ease and dynamic load capabilities, ensuring optimal functionality in dynamic conditions. This spherical roller bearing excels in various industrial contexts, providing the reliability and efficiency that professionals demand.
Lubrication holes enhance maintenance ease and extend service life
Radial clearance class CN balances load distribution and operational smoothness
Designed to operate optimally within a temperature range of -20°C to 120°C
Low dynamic coefficient enhances energy efficiency during operation
Complies with various industry standards and specifications for reliability
Related links
- SNR 10X22216EAW33EEL Round 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22320EKF800 Tapered 100 mm ID Spherical Roller Bearing, 215 mm OD
- SNR 21313VKC3 Conique 65 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22205EAC3 26 mm ID Spherical Roller Bearing, 52 mm OD
- SNR 22209EAW33ZZC3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
- SNR 10X22210EAW33EEL Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 10X22211EAW33EEL Round 55 mm ID Spherical Roller Bearing, 100 mm OD
- SNR 22209EAKW33ZZC3 Cylindrical 45 mm ID Spherical Roller Bearing, 85 mm OD
