NTN NJ2206C3 30 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 700-201
- Mfr. Part No.:
- NJ2206C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,233.08
(exc. VAT)
PHP4,741.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,233.08 |
*price indicative
- RS Stock No.:
- 700-201
- Mfr. Part No.:
- NJ2206C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 20mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Dynamic Load Rating | 35kN | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 11000rpm | |
| Maximum Speed - Oil | 13000rpm | |
| Series | NJ | |
| End Type | Open | |
| Outside Diameter | 62mm | |
| Static Load Rating | 36000N | |
| Limiting Speed | 13000rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 20mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Dynamic Load Rating 35kN | ||
Number of Rows 1 | ||
Maximum Speed - Grease 11000rpm | ||
Maximum Speed - Oil 13000rpm | ||
Series NJ | ||
End Type Open | ||
Outside Diameter 62mm | ||
Static Load Rating 36000N | ||
Limiting Speed 13000rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing designed to provide superior support for rotating shafts in various applications. Its precision-engineered structure ensures optimal performance, making it a reliable choice for both industrial and mechanical systems. With its robust build quality, it effectively accommodates axial loads and adapts seamlessly to combinations of radial and axial loads, ensuring durability and longevity in demanding environments. This product is particularly suited for use in machinery and equipment where efficient motion and reliability are critical.
Single row design offers efficient load distribution
Manufactured by NTN renowned for quality and performance
Robust construction ensures resilience under heavy use
Accommodates both radial and axial loads effectively
Ideal for application in various industrial machinery
Enhanced performance translates to reduced downtime
Related links
- NTN NUP206ET2XC3U 30 mm ID Roller Bearing, 62 mm OD
- NTN NJ206EAT2XC3 30 mm ID Roller Bearing, 62 mm OD
- NTN NU2206 30 mm ID Roller Bearing, 62 mm OD
- NTN NJ206EAT2X 30 mm ID Roller Bearing, 62 mm OD
- NTN NU206 30 mm ID Roller Bearing, 62 mm OD
- NTN NJ2206EAT2X 30 mm ID Roller Bearing, 62 mm OD
- NTN NUP2206EAT2XC3U 30 mm ID Roller Bearing, 62 mm OD
- NTN NU2206EAT2XC3 30 mm ID Roller Bearing, 62 mm OD
