NTN NJ2206 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- RS Stock No.:
- 700-200
- Mfr. Part No.:
- NJ2206
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,233.08
(exc. VAT)
PHP4,741.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,233.08 |
*price indicative
- RS Stock No.:
- 700-200
- Mfr. Part No.:
- NJ2206
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Static Load Rating | 36000N | |
| Number of Rows | 1 | |
| End Type | Open | |
| Dynamic Load Rating | 35000N | |
| Outside Diameter | 62mm | |
| Series | NJ | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Static Load Rating 36000N | ||
Number of Rows 1 | ||
End Type Open | ||
Dynamic Load Rating 35000N | ||
Outside Diameter 62mm | ||
Series NJ | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN single row cylindrical roller bearing is engineered for optimum performance in various applications. This high-quality bearing offers superior load-bearing capacity thanks to its efficient design, allowing it to handle both radial and axial loads with ease. Ideal for use in machinery requiring precise and reliable operation, it is built to withstand demanding conditions while providing extended service life. With its robust construction and trusted reliability, this bearing meets the needs of industrial operations and ensures smooth functionality in numerous settings, exemplifying ntn's commitment to excellence in engineering.
Single row design enhances load performance
Cylindrical roller configuration optimises radial load capacity
Constructed from high quality materials for durability
Designed for low friction to improve efficiency
Ideal for applications where high axial and radial loads are present
Facilitates easy installation allowing quick machinery setup
Robust and resilient construction ensures long lasting performance
Meet the demands of various industrial machinery applications
Related links
- NTN NJ2206EAT2XC3 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ206EG1C3 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NU206EAT2X 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NU2206EAT2X 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ206 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NU2206ET2XC3 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ2206EG1C4 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NUP2206EAT2XU 30 mm ID Cylindrical Roller Bearing, 62 mm OD
