NTN NJ2206EAT2XC3 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- RS Stock No.:
- 698-308
- Mfr. Part No.:
- NJ2206EAT2XC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,098.46
(exc. VAT)
PHP4,590.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,098.46 |
*price indicative
- RS Stock No.:
- 698-308
- Mfr. Part No.:
- NJ2206EAT2XC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Number of Rows | 1 | |
| Limiting Speed | 13200rpm | |
| Maximum Speed - Grease | 58200°/s | |
| Maximum Speed - Oil | 79200°/s | |
| Series | NJ | |
| Dynamic Load Rating | 58000N | |
| Outside Diameter | 62mm | |
| Static Load Rating | 50000N | |
| Internal Clearance | C3 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Number of Rows 1 | ||
Limiting Speed 13200rpm | ||
Maximum Speed - Grease 58200°/s | ||
Maximum Speed - Oil 79200°/s | ||
Series NJ | ||
Dynamic Load Rating 58000N | ||
Outside Diameter 62mm | ||
Static Load Rating 50000N | ||
Internal Clearance C3 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed for optimal performance under both radial and axial loads. With its separable design and polyamide cage, this bearing ensures ease of assembly and reliable operation in various applications. Its robust construction supports high dynamic loads, making it a perfect choice for demanding industrial environments. The roller design promotes excellent load distribution, while the variable operating temperature range allows versatility across different conditions.
Constructed with a polyamide cage for reduced friction and enhanced durability
Separable design facilitates easy handling and installation
Rated for a dynamic load of 58 million mN ensuring reliability under heavy loads
Static load capacity of 50 million mN enhances stability in static applications
Fatigue limit load of 6.1 million mN supports longevity in continuous use
Optimised for oil lubrication with a limit speed of 79200 °/s enabling efficient operation
Grease lubrication limit speed of 58200 °/s ensures reliable performance in varying conditions
Operating temperature range from -20 °C to 120 °C ensures functional versatility
Min fillet radius specifications support compatibility with various equipment designs
Related links
- NTN NJ206EG1C3 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NU206EAT2X 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NU2206EAT2X 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ206 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NU2206ET2XC3 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ2206EG1C4 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ2206 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NUP2206EAT2XU 30 mm ID Cylindrical Roller Bearing, 62 mm OD
