NTN 4T-395/394A Tapered Roller 63.5 mm ID Tapered Roller Bearing, 110 mm OD
- RS Stock No.:
- 699-297
- Mfr. Part No.:
- 4T-395/394A
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,175.91
(exc. VAT)
PHP4,677.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,175.91 |
*price indicative
- RS Stock No.:
- 699-297
- Mfr. Part No.:
- 4T-395/394A
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 63.5mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Bearing Dynamic Load Rating | 89.5kN | |
| End Type | Open | |
| Series | 4T | |
| Outside Diameter | 110mm | |
| Static Load Rating | 120kN | |
| Cup Width | 18.82mm | |
| Cone Width | 21.99mm | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 63.5mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Bearing Dynamic Load Rating 89.5kN | ||
End Type Open | ||
Series 4T | ||
Outside Diameter 110mm | ||
Static Load Rating 120kN | ||
Cup Width 18.82mm | ||
Cone Width 21.99mm | ||
Number of Rows 1 | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed for optimal performance in various applications, providing a robust solution for efficient load distribution. With its pressed steel cage, this bearing ensures reliable operation under varying conditions. Ideal for both automotive and industrial uses, it works to reduce friction and wear, enhancing the longevity of machinery. The bearing's precise engineering guarantees stability, making it suitable for high-demand environments. This focus on durability and efficiency aligns perfectly with the needs of modern engineering standards.
High weight capacity at 0.872 kg ensures durability during operation
Constructed with a pressed steel cage for enhanced strength
Designed for precision load handling, reducing the risk of wear over time
Tailored for single row configurations, optimising space without compromising performance
Multipurpose use in automotive and industrial settings, making it versatile
Effective in minimising friction, resulting in smoother operation of machinery
Related links
- NTN 4T-399AS/394A Tapered Roller 68.26 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-394A Tapered Roller 57.15 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-395S/394A Tapered Roller 66.67 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-HM212047/HM212011 Tapered Roller 63.5 mm ID Tapered Roller Bearing, 122.23 mm OD
- NTN 4T-HM212047 Tapered Roller 63.5 mm ID Tapered Roller Bearing, 122.23 mm OD
- NTN 4T-39250/39412 Tapered Roller 63.5 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-390A/394A Taper Roller 63.5 mm ID Roller Bearing, 110 mm OD
- NTN 4T-395 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 112.71 mm OD
