NTN 4T-394A Tapered Roller 57.15 mm ID Tapered Roller Bearing, 110 mm OD
- RS Stock No.:
- 699-275
- Mfr. Part No.:
- 4T-394A
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,699.87
(exc. VAT)
PHP1,903.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,699.87 |
*price indicative
- RS Stock No.:
- 699-275
- Mfr. Part No.:
- 4T-394A
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 57.15mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 120kN | |
| Bearing Dynamic Load Rating | 99.5kN | |
| End Type | Open | |
| Outside Diameter | 110mm | |
| Series | 4T | |
| Cup Width | 18.82mm | |
| Cone Width | 21.99mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 57.15mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 120kN | ||
Bearing Dynamic Load Rating 99.5kN | ||
End Type Open | ||
Outside Diameter 110mm | ||
Series 4T | ||
Cup Width 18.82mm | ||
Cone Width 21.99mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings offer reliable performance and precision in various engineering applications. Designed for ease of installation, these bearings are capable of supporting radial and axial loads, making them an essential component in machinery that requires robust operation. Manufactured with high-quality materials in France, they bring a combination of durability and efficiency to enhance the longevity of your equipment. The NTN Single row tapered roller bearing is engineered to ensure minimal friction and optimal performance, making them a TOP choice for industries requiring dependable bearing solutions.
Designed for the support of both radial and axial loads
Manufactured with high-quality materials for enhanced durability
Optimised for reduced friction to increase efficiency
Single row configuration ensures ease of installation
Ideal for diverse engineering applications across various industries
Produced by ntn, a trusted name in bearing technology
Related links
- NTN 4T-390 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-395/394A Tapered Roller 63.5 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-399AS/394A Tapered Roller 68.26 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-395S/394A Tapered Roller 66.67 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-469 Tapered Roller 57.15 mm ID Tapered Roller Bearing
- NTN 4T-462A/453X Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-39581 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-555S Tapered Roller 57.15 mm ID Tapered Roller Bearing, 123.82 mm OD
