NTN 1R15X20X205 15 mm ID Needle Roller Bearing Needle, 20 mm OD
- RS Stock No.:
- 699-011
- Mfr. Part No.:
- 1R15X20X205
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP679.54
(exc. VAT)
PHP761.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP679.54 |
*price indicative
- RS Stock No.:
- 699-011
- Mfr. Part No.:
- 1R15X20X205
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 20.5mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Outside Diameter | 20mm | |
| End Type | Shielded | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 20.5mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Outside Diameter 20mm | ||
End Type Shielded | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing Inner Ring is designed to optimise the performance and reliability of machinery that requires precise rotational motion. With an internal diameter of 15 mm and a width of 20.5 mm, it provides excellent support and stability for roller bearings. This Durable product features a minimum fillet radius of 0.3 mm, ensuring reduced stress concentrations and improved load distribution. The lubrication hole facilitates effective maintenance, minimizing friction and extending service life. Constructed to a precision class of P0, the inner ring guarantees dependable functionality, making it an essential component for various engineering applications.
Constructed from high quality materials for enhanced durability
Designed for precise fitment in needle roller bearings
Features an internal diameter of 15 mm for adaptable applications
Width of 20.5 mm ensures robust support for dynamic loads
Minimum fillet radius of 0.3 mm contributes to improved load handling
Incorporates a lubrication hole for ease of maintenance and reduced friction
Precision class P0 ensures reliable operational performance
Related links
- NTN 1R20X24X20 20 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- SKF HK 1416.2RS 14 mm ID Needle Roller Bearing Needle, 20 mm OD
- SKF NKI 20/20 20 mm ID Needle Roller Bearing Needle Roller, 32 mm OD
- NTN 1R20X25X125 20 mm ID Needle Roller Bearing Needle, 25 mm OD
- NTN 1R20X25X17 20 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- NTN 1R20X25X20 20 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- NTN 1R20X28X20 20 mm ID Needle Roller Bearing Needle Roller, 20 mm OD
- NTN 1R20X25X18D 20 mm ID Needle Roller Bearing Needle, 25 mm OD
