NTN NJ304EAT2X 20 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 698-996
- Mfr. Part No.:
- NJ304EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,344.23
(exc. VAT)
PHP3,745.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,344.23 |
*price indicative
- RS Stock No.:
- 698-996
- Mfr. Part No.:
- NJ304EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 15mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Outside Diameter | 52mm | |
| Series | NJ | |
| Number of Rows | 1 | |
| Static Load Rating | 26900N | |
| Internal Clearance | CN | |
| End Type | Open | |
| Limiting Speed | 18000rpm | |
| Dynamic Load Rating | 37500N | |
| Maximum Speed - Grease | 78000°/s | |
| Maximum Speed - Oil | 108000°/s | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 15mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Outside Diameter 52mm | ||
Series NJ | ||
Number of Rows 1 | ||
Static Load Rating 26900N | ||
Internal Clearance CN | ||
End Type Open | ||
Limiting Speed 18000rpm | ||
Dynamic Load Rating 37500N | ||
Maximum Speed - Grease 78000°/s | ||
Maximum Speed - Oil 108000°/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for reliable and efficient operation under axial loads. This bearing features a separable structure, making it easy to install and maintain, while its polyamide cage ensures optimal performance. With precise internal and external dimensions, it is perfectly suited for applications requiring robust support and minimal radial clearance, contributing to enhanced mechanical efficiency in a variety of engineering contexts.
Designed for single direction axial loads, providing focused support
Separable design facilitates straightforward installation and maintenance
Polyamide cage construction enhances durability and corrosion resistance
Optimised for dynamic and static load performance, ensuring reliability
Mass of 0.149 kg allows for efficient load-bearing capabilities
Dynamic load capacity of 37,500,000 mN supports high-performance applications
Static load capacity of 26,900,000 mN ensures effective support even under static conditions
Fatigue limit load of 3,250,000 mN enhances longevity
Min operating temperature of -20°C and max temperature of 120°C accommodate diverse operational conditions
Minimum shoulder diameter IR of 24 mm assures compatibility with various assemblies
Related links
- NTN NUP304EAT2XU 20 mm ID Roller Bearing, 52 mm OD
- NTN NU304 20 mm ID Roller Bearing, 52 mm OD
- NTN 4T-30304A Single Row Tapered Roller 20 mm ID Roller Bearing, 52 mm OD
- NTN NU304C3 20 mm ID Roller Bearing, 52 mm OD
- NTN 4T-32304 Taper Roller 20 mm ID Roller Bearing, 52 mm OD
- SKF NU 304 ECP/C3 20 mm ID Roller Bearing, 52 mm OD
- NTN NU2304EAT2X 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- NTN NJ304 20 mm ID Cylindrical Roller Bearing, 52 mm OD
