NTN NU304 20 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 698-910
- Mfr. Part No.:
- NU304
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,184.72
(exc. VAT)
PHP3,566.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,184.72 |
*price indicative
- RS Stock No.:
- 698-910
- Mfr. Part No.:
- NU304
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 15mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | NU | |
| Dynamic Load Rating | 23.1kN | |
| Outside Diameter | 52mm | |
| Static Load Rating | 19.2kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 15mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series NU | ||
Dynamic Load Rating 23.1kN | ||
Outside Diameter 52mm | ||
Static Load Rating 19.2kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing designed for efficient operation in a wide range of applications. This robust and reliable bearing features a floating design, allowing for easy assembly and disassembly, which is particularly beneficial in maintenance-intensive environments. The separable structure means that the inner and outer rings can be mounted independently, enhancing versatility and simplifying replacement processes. With a pressed steel cage, this bearing ensures optimal space utilisation and effective load distribution, guaranteeing the durability and longevity required in high-performance machinery. Suitable for various industrial settings, this product exemplifies ntn's commitment to quality and engineering excellence.
Single row design optimises load carrying capacity
Floating feature allows for easy and flexible installation
Separable structure simplifies maintenance and replacement
Pressed steel cage offers strength while reducing weight
Suitable for high-performance applications with durability and reliability
Ensures effective load distribution for extended service life
Related links
- RS PRO NU304-E-TVP3 20 mm ID Roller Bearing, 52 mm OD
- RS PRO NU304-E-TVP3-C3 20 mm ID Roller Bearing, 52 mm OD
- NTN NUP304EAT2XU 20 mm ID Roller Bearing, 52 mm OD
- NTN NJ304EAT2X 20 mm ID Roller Bearing, 52 mm OD
- NTN NU304C3 20 mm ID Roller Bearing, 52 mm OD
- NTN 4T-30304A Single Row Tapered Roller 20 mm ID Roller Bearing, 52 mm OD
- NTN 4T-32304 Taper Roller 20 mm ID Roller Bearing, 52 mm OD
- SKF NU 304 ECP/C3 20 mm ID Roller Bearing, 52 mm OD
