NTN NJ315C3 75 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 698-694
- Mfr. Part No.:
- NJ315C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP21,678.96
(exc. VAT)
PHP24,280.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,678.96 |
*price indicative
- RS Stock No.:
- 698-694
- Mfr. Part No.:
- NJ315C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 37mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 211000N | |
| End Type | Open | |
| Series | NJ | |
| Maximum Speed - Oil | 31200°/s | |
| Outside Diameter | 160mm | |
| Static Load Rating | 205000N | |
| Limiting Speed | 5200rpm | |
| Maximum Speed - Grease | 26400°/s | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 37mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Internal Clearance C3 | ||
Dynamic Load Rating 211000N | ||
End Type Open | ||
Series NJ | ||
Maximum Speed - Oil 31200°/s | ||
Outside Diameter 160mm | ||
Static Load Rating 205000N | ||
Limiting Speed 5200rpm | ||
Maximum Speed - Grease 26400°/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for robustness and precision in high-load applications. Designed to accommodate single-direction axial loads, this separable bearing features a pressed steel cage, delivering exceptional reliability in demanding environments. Its optimal dimensions, including an internal diameter of 75 mm and an external diameter of 160 mm, ensure compatibility with various industrial and mechanical setups. This bearing is Ideal for enhancing operational efficiency and longevity in equipment performance, making it a VITAL component for engineers and maintenance professionals alike.
Separable design allows for easy installation and maintenance
Pressed steel cage provides enhanced durability and strength
Internal and external diameters are precisely engineered for optimal fit
Min fillet radius of 2.1 mm supports smooth operation and reduces wear
Robust radial clearance class C3 ensures performance under heavy loads
Dynamic load capacity of 211,000,000 mN supports demanding applications
Fatigue limit load of 23,800,000 mN contributes to extended service life
Operating temperature range from 233.15 to 393.15 °K ensures versatility across various conditions
Related links
- NTN 32315U Taper Roller 75 mm ID Roller Bearing, 160 mm OD
- NTN 30315DU Taper Roller 75 mm ID Roller Bearing, 160 mm OD
- NTN NU315EG1C3 75 mm ID Roller Bearing, 160 mm OD
- NTN NJ2315EAG1C3 75 mm ID Roller Bearing, 160 mm OD
- NTN NU2315EAT2X 75 mm ID Roller Bearing, 160 mm OD
- NTN 30315U Taper Roller 75 mm ID Roller Bearing, 160 mm OD
- NTN NU315 75 mm ID Roller Bearing, 160 mm OD
- NTN 22315EMKW33C3 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD
