NTN NU205EAT2XC3 25 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 698-554
- Mfr. Part No.:
- NU205EAT2XC3
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP2,786.40
(exc. VAT)
PHP3,120.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,786.40 |
*price indicative
- RS Stock No.:
- 698-554
- Mfr. Part No.:
- NU205EAT2XC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 15mm | |
| Bore Type | Cylindrical | |
| End Type | Open | |
| Maximum Speed - Oil | 108000°/s | |
| Maximum Speed - Grease | 78000°/s | |
| Limiting Speed | 18000rpm | |
| Dynamic Load Rating | 34500N | |
| Number of Rows | 1 | |
| Static Load Rating | 27700N | |
| Internal Clearance | C3 | |
| Series | NU | |
| Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 15mm | ||
Bore Type Cylindrical | ||
End Type Open | ||
Maximum Speed - Oil 108000°/s | ||
Maximum Speed - Grease 78000°/s | ||
Limiting Speed 18000rpm | ||
Dynamic Load Rating 34500N | ||
Number of Rows 1 | ||
Static Load Rating 27700N | ||
Internal Clearance C3 | ||
Series NU | ||
Outside Diameter 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to provide exceptional load-carrying capacity and durability in various industrial applications. Engineered for optimal efficiency, this bearing offers precise internal and external diameters, ensuring a perfect fit in machinery while significantly reducing friction and wear. With a radial clearance class of C3, it allows for effective operation even under heavy loads and temperature fluctuations, making it an Ideal choice for demanding environments.
Optimally designed with a 25 mm internal diameter to enhance compatibility with a variety of equipment
Maximises efficiency through a dynamic load rating of 34.5 million mN, suitable for high-performance applications
Constructed with a radial clearance class C3, providing superior operational flexibility under varying load conditions
Sturdy design includes a mass of 0.151 kg, ensuring robustness without compromising performance
Features a minimum operating temperature of -20 °C and a maximum operating temperature of 120 °C
Utilises Advanced materials to achieve a fatigue limit load of 3.4 million mN, extending service life
Manufactured to strict quality standards to ensure reliability and reduce maintenance costs
Related links
- NTN NUP205EAT2XC3U 25 mm ID Roller Bearing, 52 mm OD
- NTN NUP205ET2XC3U 25 mm ID Roller Bearing, 52 mm OD
- NTN NJ205EAT2XC3 25 mm ID Roller Bearing, 52 mm OD
- NTN NU205EAT2X 25 mm ID Roller Bearing, 52 mm OD
- NTN NU205 25 mm ID Roller Bearing, 52 mm OD
- NTN NJ2205EAT2X 25 mm ID Roller Bearing, 52 mm OD
- NTN NUP2205EAT2XU 25 mm ID Roller Bearing, 52 mm OD
- NTN N205 25 mm ID Roller Bearing, 52 mm OD
