NTN N205 25 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 698-284
- Mfr. Part No.:
- N205
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,069.88
(exc. VAT)
PHP4,558.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,069.88 |
*price indicative
- RS Stock No.:
- 698-284
- Mfr. Part No.:
- N205
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 15mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Dynamic Load Rating | 18.8kN | |
| End Type | Open | |
| Series | N | |
| Maximum Speed - Oil | 16000rpm | |
| Maximum Speed - Grease | 14000rpm | |
| Limiting Speed | 16000rpm | |
| Static Load Rating | 17kN | |
| Outside Diameter | 52mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 15mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Dynamic Load Rating 18.8kN | ||
End Type Open | ||
Series N | ||
Maximum Speed - Oil 16000rpm | ||
Maximum Speed - Grease 14000rpm | ||
Limiting Speed 16000rpm | ||
Static Load Rating 17kN | ||
Outside Diameter 52mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Cylindrical roller bearing designed for high-performance applications requiring precision and reliability. This single-row bearing features a floating, separable design that enhances its adaptability and ease of installation. Its pressed steel cage ensures durability while maintaining optimal performance under various loads. Suitable for various engineering and industrial applications, this bearing is expertly manufactured in France, assuring a standard of excellence and a commitment to quality, making it an indispensable component for machinery and equipment that demand efficient operation and reduced maintenance needs.
Single row design contributes to compactness and efficiency
Cylindrical structure provides enhanced load distribution
Floating feature allows for axial movement, accommodating thermal expansions
Separable components facilitate straightforward installation and maintenance
Pressed steel cage offers increased robustness and longevity
Manufactured in France, ensuring adherence to rigorous quality standards
Ideal for a wide range of applications in engineering and industrial settings
Optimises performance while reducing downtime and maintenance costs
Related links
- INA N205-E-XL-TVP2-C3 25 mm ID Roller Bearing, 52 mm OD
- RS PRO N205-E-TVP 25 mm ID Roller Bearing, 52 mm OD
- INA N205-E-XL-TVP2 25 mm ID Roller Bearing, 52 mm OD
- NTN NUP205EAT2XC3U 25 mm ID Roller Bearing, 52 mm OD
- NTN NU205 25 mm ID Roller Bearing, 52 mm OD
- NTN NUP205ET2XC3U 25 mm ID Roller Bearing, 52 mm OD
- NTN NJ205EAT2XC3 25 mm ID Roller Bearing, 52 mm OD
- NTN NJ2205EAT2X 25 mm ID Roller Bearing, 52 mm OD
