NTN NU203 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- RS Stock No.:
- 698-547
- Mfr. Part No.:
- NU203
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP2,565.11
(exc. VAT)
PHP2,872.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,565.11 |
*price indicative
- RS Stock No.:
- 698-547
- Mfr. Part No.:
- NU203
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 12mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Series | NU | |
| Dynamic Load Rating | 11800N | |
| Outside Diameter | 40mm | |
| Static Load Rating | 9550N | |
| End Type | Open | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 12mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Series NU | ||
Dynamic Load Rating 11800N | ||
Outside Diameter 40mm | ||
Static Load Rating 9550N | ||
End Type Open | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing designed for high performance and reliability in various applications. This bearing features a floating and separable design, allowing for easy installation and maintenance. Built with a pressed steel cage, it ensures optimal performance under demanding conditions, making it Ideal for use in machinery that requires high-speed rotation and reduced friction. With its precise engineering, this bearing delivers exceptional load capacity and stability, contributing to enhanced machinery efficiency.
Single row design enhances load distribution and stability
Floating configuration facilitates simple assembly and disassembly
Separable structure allows for straightforward maintenance and inspection
Pressed steel cage provides robust support and strength under varying loads
Optimised for high-speed applications, ensuring reduced friction and wear
Durable construction ensures longevity and dependability in harsh operating conditions
Versatile use in diverse machinery, from industrial equipment to commercial applications
Related links
- SKF NJ 203 ECP/C3 Cylindrical 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- SKF NJ 2203 ECP 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- SKF NU 2203 ECP 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- SKF N 203 ECP 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- SKF NUP 203 ECP 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- RS PRO NU203-E-TVP3 17 mm ID Roller Bearing, 40 mm OD
- FAG NU203-E-XL-TVP2 17 mm ID Roller Bearing, 40 mm OD
- RS PRO NU203-E-TVP3-C3 17 mm ID Roller Bearing, 40 mm OD
