SKF N 203 ECP 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- RS Stock No.:
- 463-764
- Mfr. Part No.:
- N 203 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP8,786.83
(exc. VAT)
PHP9,841.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,786.83 |
*price indicative
- RS Stock No.:
- 463-764
- Mfr. Part No.:
- N 203 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 12mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Series | N 203 | |
| Limiting Speed | 22000rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 20kN | |
| Outside Diameter | 40mm | |
| Static Load Rating | 14.3kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 12mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Series N 203 | ||
Limiting Speed 22000rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 20kN | ||
Outside Diameter 40mm | ||
Static Load Rating 14.3kN | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the inner ring and no flanges on the outer ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Accommodate axial displacement in both directions
Related links
- SKF NUP 203 ECP 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- SKF NU 203 ECP 17 mm ID Roller Bearing, 40 mm OD
- SKF NU 2203 ECP 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- SKF NJ 2203 ECP 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- SKF NJ 203 ECP/C3 Cylindrical 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- SKF NJ 203 ECP Cylindrical 17 mm ID Roller Bearing, 40 mm OD
- SKF NUP 2203 ECP 17 mm ID Roller Bearing, 40 mm OD
- SKF NU 203 ECP/C3 17 mm ID Roller Bearing, 40 mm OD
