NTN NU1032 160 mm ID Cylindrical Roller Bearing, 240 mm OD
- RS Stock No.:
- 698-546
- Mfr. Part No.:
- NU1032
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP72,550.56
(exc. VAT)
PHP81,256.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,550.56 |
*price indicative
- RS Stock No.:
- 698-546
- Mfr. Part No.:
- NU1032
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 38mm | |
| Bore Type | Round | |
| Cage Material | Brass | |
| Dynamic Load Rating | 263kN | |
| Limiting Speed | 3300rpm | |
| Series | NU | |
| Maximum Speed - Oil | 19800°/s | |
| Maximum Speed - Grease | 16800°/s | |
| Internal Clearance | CN | |
| Static Load Rating | 340kN | |
| Number of Rows | 1 | |
| Outside Diameter | 240mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 38mm | ||
Bore Type Round | ||
Cage Material Brass | ||
Dynamic Load Rating 263kN | ||
Limiting Speed 3300rpm | ||
Series NU | ||
Maximum Speed - Oil 19800°/s | ||
Maximum Speed - Grease 16800°/s | ||
Internal Clearance CN | ||
Static Load Rating 340kN | ||
Number of Rows 1 | ||
Outside Diameter 240mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to facilitate efficient rotational motion in machinery. This robust component combines a floating design with a separable structure, ensuring ease of installation and superior performance. The brass cage enhances durability while contributing to its lightweight composition, making it Ideal for applications requiring high reliability and minimal maintenance. The bearing features precise internal and external diameters, optimised for compatibility with various machinery setups. Engineered to deliver lasting support, it maintains operational efficiency under varying loads and speeds, catering to industries that demand reliability and precision.
Separable design allows for easy installation and maintenance
Lightweight yet sturdy construction ensures optimal performance and reliability
Brass cage enhances durability and reduces friction
Internal diameter of 160 mm optimised for a variety of machinery
External diameter of 240 mm provides stability under load
Bearing width of 38 mm supports robust engagement with shafts
Dynamic load capacity of 263,000,000 mN for high-performance applications
Static load capacity of 340,000,000 mN delivers dependable support during shutdowns
Operating temperature range from 233.15 °K to 393.15 °K ensures versatility in various environments
Related links
- SKF 23032-2CS5/VT143 Cylindrical 160 mm ID Roller Bearing, 240 mm OD
- SKF 23032 CC/W33 Cylindrical 160 mm ID Roller Bearing, 240 mm OD
- SKF 24032 CC/W33 Cylindrical 160 mm ID Roller Bearing, 240 mm OD
- NTN 23032EAKW33C3 Tapered 160 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 23032EMW33C3 160 mm ID Spherical Roller Bearing, 240 mm OD
- NTN NU322 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- NTN 23032EAKW33 Tapered 160 mm ID Spherical Roller Bearing, 240 mm OD
- NTN 23032EAW33 160 mm ID Spherical Roller Bearing, 240 mm OD
