NTN NU322 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- RS Stock No.:
- 699-340
- Mfr. Part No.:
- NU322
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP55,228.23
(exc. VAT)
PHP61,855.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,228.23 |
*price indicative
- RS Stock No.:
- 699-340
- Mfr. Part No.:
- NU322
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 50mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 395kN | |
| Series | NU | |
| Maximum Speed - Oil | 21000°/s | |
| Maximum Speed - Grease | 18000°/s | |
| Limiting Speed | 3500rpm | |
| Outside Diameter | 240mm | |
| Static Load Rating | 400kN | |
| Internal Clearance | CN | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 50mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Dynamic Load Rating 395kN | ||
Series NU | ||
Maximum Speed - Oil 21000°/s | ||
Maximum Speed - Grease 18000°/s | ||
Limiting Speed 3500rpm | ||
Outside Diameter 240mm | ||
Static Load Rating 400kN | ||
Internal Clearance CN | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- SKF NU 322 ECM 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- SKF NU 322 ECJ 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- SKF NU 2322 ECP 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- SKF NU 2322 ECML 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- SKF N 322 ECM 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- SKF NJ 2322 ECML/C4 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- SKF NJ 2322 ECML/C3 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- SKF NU 2322 ECML/C3 110 mm ID Cylindrical Roller Bearing, 240 mm OD
