NTN NU1028 140 mm ID Roller Bearing, 210 mm OD
- RS Stock No.:
- 698-545
- Mfr. Part No.:
- NU1028
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP55,734.43
(exc. VAT)
PHP62,422.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,734.43 |
*price indicative
- RS Stock No.:
- 698-545
- Mfr. Part No.:
- NU1028
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Maximum Speed - Grease | 19200°/s | |
| Maximum Speed - Oil | 22800°/s | |
| Series | NU | |
| End Type | Open | |
| Dynamic Load Rating | 195000N | |
| Outside Diameter | 210mm | |
| Limiting Speed | 3800rpm | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Static Load Rating | 250000N | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Maximum Speed - Grease 19200°/s | ||
Maximum Speed - Oil 22800°/s | ||
Series NU | ||
End Type Open | ||
Dynamic Load Rating 195000N | ||
Outside Diameter 210mm | ||
Limiting Speed 3800rpm | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Static Load Rating 250000N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is meticulously engineered for high-performance applications where robust support and durability are paramount. Designed with a brass cage, this bearing efficiently accommodates radial loads while maintaining superior alignment due to its floating, separable design. Its dimensions, including an internal diameter of 140 mm and an external diameter of 210 mm, ensure compatibility with a wide range of machinery. Capable of withstanding extreme operating temperatures of up to 393.15 °K, this bearing excels in demanding conditions, providing long-lasting reliability and performance in various industrial settings.
Robust brass cage ensures enhanced durability and longevity
Floating and separable design allows for easy installation and maintenance
Accommodates radial loads efficiently for optimal performance
Dynamic load capacity of 195,000,000 mN supports heavy-duty applications
Static load capacity of 250,000,000 mN ensures reliability under stationary conditions
Fatigue limit load of 25,700,000 mN guarantees sustained performance over time
Effective operating temperature range from 233.15 °K to 393.15 °K for versatility
Designed with minimal fillet radii to improve assembly capabilities
Max shoulder diameter supports precise fitment and alignment
Related links
- NTN 32028XU Single Row Tapered Roller 140 mm ID Roller Bearing, 210 mm OD
- SKF 23028-2CS5/VT143 Cylindrical 140 mm ID Roller Bearing, 210 mm OD
- SKF 23028 CC/W33 Cylindrical 140 mm ID Roller Bearing, 210 mm OD
- SKF NU 1028 ML Cylindrical 140 mm ID Roller Bearing, 210 mm OD
- SKF NU 1028 M/C3 140 mm ID Roller Bearing, 210 mm OD
- SKF 32028 X Taper 140 mm ID Roller Bearing, 210 mm OD
- SKF 24028 CC/C3W33 Cylindrical 140 mm ID Roller Bearing, 210 mm OD
- SKF 23028 CC/C3W33 Tappered 140 mm ID Roller Bearing, 210 mm OD
