NTN NU1017 85 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 698-542
- Mfr. Part No.:
- NU1017
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP29,743.10
(exc. VAT)
PHP33,312.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,743.10 |
*price indicative
- RS Stock No.:
- 698-542
- Mfr. Part No.:
- NU1017
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 22mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Outside Diameter | 130mm | |
| Static Load Rating | 95500N | |
| Maximum Speed - Grease | 32400°/s | |
| Dynamic Load Rating | 82500N | |
| Limiting Speed | 6300rpm | |
| Maximum Speed - Oil | 37800°/s | |
| Series | NU | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 22mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Outside Diameter 130mm | ||
Static Load Rating 95500N | ||
Maximum Speed - Grease 32400°/s | ||
Dynamic Load Rating 82500N | ||
Limiting Speed 6300rpm | ||
Maximum Speed - Oil 37800°/s | ||
Series NU | ||
End Type Open | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for superior performance and reliability in various industrial applications. Designed with a brass cage, this floating bearing facilitates smooth operation, reducing friction and enhancing longevity. It boasts a dynamic load capacity of 82.5 million mN and a static load capacity of 95.5 million mN, making it perfectly suited for high-demand environments. Its precision engineering ensures optimal alignment and noise reduction, resulting in increased efficiency. With operational temperature capabilities ranging from -40°C to +120°C, this bearing is built to perform under challenging conditions while maintaining Peak operational standards.
Brass cage design for improved durability and reduced friction
Dynamic load capacity of 82.5 million mN ensures reliability in heavy-duty applications
Static load capacity of 95.5 million mN accommodates significant weight and pressure
Operational temperature range from -40°C to +120°C supports diverse working environments
Floating assembly for enhanced alignment and minimal noise during operation
Optimised fillet radii for improved load distribution and greater resilience
Suitable for a variety of industrial sectors, enhancing versatility and application
Related links
- NTN 33017U Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 4T-JM716648/JM716610PK Taper Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 4T-JM716649/JM716610 Tapered 85 mm ID Roller Bearing, 130 mm OD
- NTN 32017XU Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
- Timken JM716649/JM716610 Taper 85 mm ID Roller Bearing, 130 mm OD
- RS PRO 32017-X Taper 85 mm ID Roller Bearing, 130 mm OD
- NTN 4T-JM716649/JM716610PK Tapered Roller 85 mm ID Tapered Roller Bearing, 130 mm OD
- SKF 32017 X Taper 85 mm ID Roller Bearing, 130 mm OD
