NTN NU1007G1 35 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 698-534
- Mfr. Part No.:
- NU1007G1
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP10,511.23
(exc. VAT)
PHP11,772.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,511.23 |
*price indicative
- RS Stock No.:
- 698-534
- Mfr. Part No.:
- NU1007G1
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 14mm | |
| Bore Type | Cylindrical | |
| Cage Material | Brass | |
| Series | NU | |
| Maximum Speed - Oil | 90000°/s | |
| End Type | Open | |
| Dynamic Load Rating | 25100N | |
| Outside Diameter | 62mm | |
| Maximum Speed - Grease | 72000°/s | |
| Limiting Speed | 15000rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 23200N | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 14mm | ||
Bore Type Cylindrical | ||
Cage Material Brass | ||
Series NU | ||
Maximum Speed - Oil 90000°/s | ||
End Type Open | ||
Dynamic Load Rating 25100N | ||
Outside Diameter 62mm | ||
Maximum Speed - Grease 72000°/s | ||
Limiting Speed 15000rpm | ||
Internal Clearance CN | ||
Static Load Rating 23200N | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for reliability and efficiency in various applications. Designed with a floating, separable structure and a robust brass cage, it excels in reducing friction and ensuring smooth operation. Its well-calibrated dimensions, including an internal diameter of 35 mm and an external diameter of 62 mm, allow for optimal integration into mechanical systems. This bearing is not only lightweight at 0.167 kg but also accommodates both oil and grease lubrication, making it versatile for diverse operating conditions. With Advanced performance metrics such as a dynamic load rating of 25,100,000 mN, it's built to withstand rigorous demands in industrial environments.
Single row design enhances rotational accuracy and stability
Separable components allow for easy handling and installation
Brass cage construction provides durability and resistance to wear
Optimised internal diameter ensures compatibility with a variety of shafts
Min operating temperature of 233.15 K caters to a broad thermal range
Max operating temperature of 393.15 K supports high-temperature applications
Dynamic load rating of 25,100,000 mN meets rigorous performance demands
Lightweight design at 0.167 kg aids in reducing overall system weight
Suitable for both oil and grease lubrication, enhancing operational flexibility
Modern geometry reduces friction, promoting energy efficiency and longevity
Related links
- NTN 4T-LM78349/LM78310APX2 Taper Roller 35 mm ID Roller Bearing, 62 mm OD
- SNR 32007A Taper Roller 35 mm ID Roller Bearing, 62 mm OD
- SKF 32007 X Taper 35 mm ID Roller Bearing, 62 mm OD
- SKF RNU 305 35 mm ID Roller Bearing, 62 mm OD
- SKF 330757 C/QCL7CVA606 Taper 35 mm ID Roller Bearing, 62 mm OD
- SKF 32007 J2/Q Taper 35 mm ID Roller Bearing, 62 mm OD
- RS PRO 32007-X Taper 35 mm ID Roller Bearing, 62 mm OD
- INA SL183007-A-XL 35 mm ID Roller Bearing, 62 mm OD
