SNR 32007A Taper Roller 35 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 576-616
- Mfr. Part No.:
- 32007A
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP1,704.95
(exc. VAT)
PHP1,909.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,704.95 |
*price indicative
- RS Stock No.:
- 576-616
- Mfr. Part No.:
- 32007A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Cage Material | Pressed Steel | |
| Standards/Approvals | ISO 355 | |
| Series | 32007A | |
| Bearing Dynamic Load Rating | 45.1kN | |
| Outside Diameter | 62mm | |
| Static Load Rating | 59.1kN | |
| Cup Width | 14mm | |
| Number of Rows | 1 | |
| Limiting Speed | 12000rpm | |
| Cone Width | 18mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Cage Material Pressed Steel | ||
Standards/Approvals ISO 355 | ||
Series 32007A | ||
Bearing Dynamic Load Rating 45.1kN | ||
Outside Diameter 62mm | ||
Static Load Rating 59.1kN | ||
Cup Width 14mm | ||
Number of Rows 1 | ||
Limiting Speed 12000rpm | ||
Cone Width 18mm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- NTN 4T-LM78349/LM78310APX2 Taper Roller 35 mm ID Roller Bearing, 62 mm OD
- NTN 4T-32007X Taper Roller 35 mm ID Needle Roller Thrust Bearing, 62 mm OD
- SKF 330757 C/QCL7CVA606 Taper 35 mm ID Roller Bearing, 62 mm OD
- FAG 32007-XDY-XL Taper 35 mm ID Tapered Roller Bearing, 62 mm OD
- NSK 32007XJ Taper 35 mm ID Taper Roller Bearing, 62 mm OD
- SKF 32007 X Taper 35 mm ID Roller Bearing, 62 mm OD
- SKF 32007 J2/Q Taper 35 mm ID Roller Bearing, 62 mm OD
- RS PRO 32007-X Taper 35 mm ID Roller Bearing, 62 mm OD
