NTN 4T-M84249/M84210 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 59.53 mm OD
- RS Stock No.:
- 698-510
- Mfr. Part No.:
- 4T-M84249/M84210
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,477.42
(exc. VAT)
PHP5,014.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,477.42 |
*price indicative
- RS Stock No.:
- 698-510
- Mfr. Part No.:
- 4T-M84249/M84210
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 25.4mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Cone Width | 23.11mm | |
| Number of Rows | 1 | |
| Cup Width | 18.28mm | |
| Static Load Rating | 57.5kN | |
| Outside Diameter | 59.53mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 50kN | |
| Series | 4T | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 25.4mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Cone Width 23.11mm | ||
Number of Rows 1 | ||
Cup Width 18.28mm | ||
Static Load Rating 57.5kN | ||
Outside Diameter 59.53mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 50kN | ||
Series 4T | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for optimal performance in various demanding applications. This robust bearing utilises a pressed steel cage design, ensuring durability and reliability under heavy loads. Ideal for use in machinery where alignment is critical, it optimises load distribution, enhancing the overall efficiency of the equipment. With its precise taper angle, this bearing facilitates smooth rotational movement, reducing friction and wear over time. It embodies ntn's commitment to quality, making it a perfect choice for both industrial and automotive use.
Constructed with a pressed steel cage for enhanced strength and durability
Designed to deliver superior load distribution for increased efficiency
Optimises rotational movement, minimising friction and wear
Ideal for a variety of applications, ensuring versatility and reliability
Related links
- NTN 4T-07100SA/07210X Tapered Roller 25.4 mm ID Tapered Roller Bearing, 50.8 mm OD
- NTN 4T-L44643 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 51.1 mm OD
- NTN 4T-15250X Tapered Roller 25.4 mm ID Tapered Roller Bearing, 63.5 mm OD
- NTN 4T-L44643L/L44610 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 51.1 mm OD
- NTN 4T-15578 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-M84510 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-1986/1922 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 57.15 mm OD
- NTN 4T-M86643/M86610 Tapered Roller 25.4 mm ID Tapered Roller Bearing, 64.292 mm OD
