NTN 4T-14283 Tapered Roller 30 mm ID Tapered Roller Bearing, 72.08 mm OD
- RS Stock No.:
- 698-496
- Mfr. Part No.:
- 4T-14283
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,818.26
(exc. VAT)
PHP2,036.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,818.26 |
*price indicative
- RS Stock No.:
- 698-496
- Mfr. Part No.:
- 4T-14283
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 30mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 58kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Outside Diameter | 72.08mm | |
| Bearing Dynamic Load Rating | 48.5kN | |
| End Type | Open | |
| Series | 4T | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 30mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 58kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Outside Diameter 72.08mm | ||
Bearing Dynamic Load Rating 48.5kN | ||
End Type Open | ||
Series 4T | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing designed to efficiently support axial and radial loads in a wide range of applications. This robust component features a unique cup design that optimises load distribution and enhances overall durability. Perfect for industrial and automotive uses, its precision engineering ensures smooth operation and longevity. With usage across multiple sectors, this bearing exemplifies reliability, providing users with a dependable solution for their machinery needs. Its construction guarantees performance excellence, making it a TOP choice for those seeking quality and efficiency in their equipment.
Single row tapered roller design optimises load handling capabilities
Cup configuration enhances stability and reduces wear
Manufactured by NTN ensuring high standards of quality and reliability
Ideal for various applications including both industrial and automotive
Robust construction for improved durability and longevity
Precision engineering allows for smoother operation
Designed to accommodate both axial and radial loads efficiently
Related links
- NTN 4T-14118/14283 Tapered Roller 30 mm ID Tapered Roller Bearing, 72.08 mm OD
- Timken 14118/14283 Taper 30 mm ID Roller Bearing, 72.08 mm OD
- NTN 4T-33206 Single Row Tapered Roller 30 mm ID Needle Roller Thrust Bearing, 62 mm OD
- SNR 30206A Single Row Tapered Roller 30 mm ID Tapered Roller Bearing, 62 mm OD
- NTN 4T-LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.237 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-78537 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 136.52 mm OD
- NTN 4T-M804049 Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
