NTN 4T-14118/14283 Tapered Roller 30 mm ID Tapered Roller Bearing, 72.08 mm OD
- RS Stock No.:
- 698-491
- Mfr. Part No.:
- 4T-14118/14283
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,399.04
(exc. VAT)
PHP4,926.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,399.04 |
*price indicative
- RS Stock No.:
- 698-491
- Mfr. Part No.:
- 4T-14118/14283
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 30mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 48.5kN | |
| End Type | Open | |
| Outside Diameter | 72.08mm | |
| Static Load Rating | 58kN | |
| Cup Width | 18.41mm | |
| Bearing Material | Steel | |
| Cone Width | 19.2mm | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 30mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Series 4T | ||
Bearing Dynamic Load Rating 48.5kN | ||
End Type Open | ||
Outside Diameter 72.08mm | ||
Static Load Rating 58kN | ||
Cup Width 18.41mm | ||
Bearing Material Steel | ||
Cone Width 19.2mm | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered Roller Bearing is engineered for efficiency and reliability in a variety of mechanical applications. This single row tapered roller bearing features a pressed steel cage, providing optimal performance under significant load conditions. Designed to facilitate smooth rotational movement, it ensures reduced friction and wear over time. The robust construction and specialised design make it suitable for demanding environments, promising longevity and reduced downtime. Manufactured by ntn, a leader in bearing technology, this product is Ideal for those seeking dependable solutions across various industrial contexts.
Single row design optimises load distribution
Pressed steel cage enhances durability and performance
Tapered roller configuration allows for greater contact area improving strength
Reduces friction contributing to extended service life
Ideal for a wide range of applications due to its versatile design
Manufactured by NTN a trusted name in bearing technology
Related links
- NTN 4T-14283 Tapered Roller 30 mm ID Tapered Roller Bearing, 72.08 mm OD
- Timken 14118/14283 Taper 30 mm ID Roller Bearing, 72.08 mm OD
- NTN 4T-33206 Single Row Tapered Roller 30 mm ID Needle Roller Thrust Bearing, 62 mm OD
- SNR 30206A Single Row Tapered Roller 30 mm ID Tapered Roller Bearing, 62 mm OD
- SNR 30306A Single Row Tapered Roller 30 mm ID Roller Bearing, 72 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-469 Tapered Roller 57.15 mm ID Tapered Roller Bearing
- NTN 4T-JLM506810 Tapered Roller 50 mm ID Tapered Roller Bearing, 90 mm OD
