NTN NJ213EAT2X 65 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 698-414
- Mfr. Part No.:
- NJ213EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,985.67
(exc. VAT)
PHP11,183.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,985.67 |
*price indicative
- RS Stock No.:
- 698-414
- Mfr. Part No.:
- NJ213EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Static Load Rating | 119000N | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Series | NJ | |
| End Type | Open | |
| Dynamic Load Rating | 127000N | |
| Outside Diameter | 120mm | |
| Limiting Speed | 7600rpm | |
| Maximum Speed - Oil | 45600°/s | |
| Maximum Speed - Grease | 32400°/s | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Static Load Rating 119000N | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Series NJ | ||
End Type Open | ||
Dynamic Load Rating 127000N | ||
Outside Diameter 120mm | ||
Limiting Speed 7600rpm | ||
Maximum Speed - Oil 45600°/s | ||
Maximum Speed - Grease 32400°/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed to efficiently handle axial loads while providing exceptional performance and durability. Its separable design allows for easy assembly and disassembly, particularly beneficial for maintenance and replacement. Crafted with a polyamide cage, this bearing ensures reduced friction and improved operational reliability, making it an Ideal choice for various industrial applications. With precision manufacturing, it meets the demands of high-speed and high-load scenarios, ensuring effective operation within specified temperature ranges.
Separable structure facilitates easy maintenance and installation
Polyamide cage enhances lubrication efficiency and reliability
Engineered for handling single direction axial loads optimising performance
Designed to operate effectively within a wide temperature spectrum
Dynamic load capacity of 127 million mN ensuring robust performance
Static load capacity of 119 million mN suitable for heavy duty applications
Fatigue limit load of 14.5 million mN contributes to longevity and endurance
Min oil lubrication limit speed of 46600 °/s supports high speed operations
Min grease lubrication limit speed of 32400 °/s caters to varying lubrication needs
Related links
- NTN 32213U Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- NTN 33213U Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- NTN NU213EAT2XC3 65 mm ID Roller Bearing, 120 mm OD
- NTN NU2213EAT2X 65 mm ID Roller Bearing, 120 mm OD
- NTN NU213 65 mm ID Roller Bearing, 120 mm OD
- NTN 4T-JH211749/JH211710PK Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- SNR 30213A Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- NTN NU2213C3 65 mm ID Cylindrical Roller Bearing, 120 mm OD
