NTN NUP305EAT2XU 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- RS Stock No.:
- 698-323
- Mfr. Part No.:
- NUP305EAT2XU
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,113.21
(exc. VAT)
PHP4,606.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,113.21 |
*price indicative
- RS Stock No.:
- 698-323
- Mfr. Part No.:
- NUP305EAT2XU
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 17mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Internal Clearance | CN | |
| Static Load Rating | 37.5kN | |
| Number of Rows | 1 | |
| Limiting Speed | 15600rpm | |
| Maximum Speed - Grease | 66000°/s | |
| Maximum Speed - Oil | 93600°/s | |
| Series | NUP | |
| Dynamic Load Rating | 49kN | |
| Outside Diameter | 62mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 17mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Internal Clearance CN | ||
Static Load Rating 37.5kN | ||
Number of Rows 1 | ||
Limiting Speed 15600rpm | ||
Maximum Speed - Grease 66000°/s | ||
Maximum Speed - Oil 93600°/s | ||
Series NUP | ||
Dynamic Load Rating 49kN | ||
Outside Diameter 62mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NU2305EAT2XC3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ2305 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NU2305EAT2X 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NU305 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ305 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ305EAT2XC3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NUP2305EAT2XU 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ2305ET2XC3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
