NTN NJ305 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- RS Stock No.:
- 698-998
- Mfr. Part No.:
- NJ305
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,625.45
(exc. VAT)
PHP4,060.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,625.45 |
*price indicative
- RS Stock No.:
- 698-998
- Mfr. Part No.:
- NJ305
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 17mm | |
| Bore Type | Round | |
| Static Load Rating | 37500N | |
| Number of Rows | 1 | |
| Outside Diameter | 62mm | |
| Dynamic Load Rating | 41500N | |
| End Type | Open | |
| Series | NJ | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 17mm | ||
Bore Type Round | ||
Static Load Rating 37500N | ||
Number of Rows 1 | ||
Outside Diameter 62mm | ||
Dynamic Load Rating 41500N | ||
End Type Open | ||
Series NJ | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for optimal performance in various applications, ensuring smooth and efficient operation. Its robust design is tailored to handle radial loads effectively while accommodating some axial displacement, making it an Ideal choice for high-speed machinery and mechanical systems. Constructed with precision and quality in mind, this bearing is a reliable component that enhances the longevity and reliability of your equipment. It is particularly suited for industries where durability and operational efficiency are paramount, such as manufacturing and automotive.
Constructed as a single row cylindrical roller bearing for enhanced load distribution
Designed to accommodate both radial loads and axial displacement
Helps to ensure smooth and reliable operation in various mechanical applications
Offers a Durable solution for high-speed machinery, increasing operational efficiency
Manufactured with precision to maintain consistent performance under load
Ideal for use in industries that prioritise longevity and reliability in their components
Related links
- NTN NU2305EAT2XC3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ305EAT2XC3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NUP2305EAT2XU 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ2305ET2XC3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NU305EAT2XC3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NJ2305 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NU2305EAT2X 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- NTN NU305 25 mm ID Cylindrical Roller Bearing, 62 mm OD
