SNR LM67048/010 Roller 31.75 mm ID Bearing, 59.131 mm OD
- RS Stock No.:
- 698-282
- Mfr. Part No.:
- LM67048/010
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,316.67
(exc. VAT)
PHP1,474.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,316.67 |
*price indicative
- RS Stock No.:
- 698-282
- Mfr. Part No.:
- LM67048/010
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing | |
| Inside Diameter | 31.75mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| End Type | Sealed | |
| Bearing Dynamic Load Rating | 34.5kN | |
| Series | LM6 | |
| Bearing Material | Steel | |
| Cone Width | 15.88mm | |
| Number of Rows | 1 | |
| Static Load Rating | 41kN | |
| Outside Diameter | 59.131mm | |
| Bearing Type | Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing | ||
Inside Diameter 31.75mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Roller Material Steel | ||
End Type Sealed | ||
Bearing Dynamic Load Rating 34.5kN | ||
Series LM6 | ||
Bearing Material Steel | ||
Cone Width 15.88mm | ||
Number of Rows 1 | ||
Static Load Rating 41kN | ||
Outside Diameter 59.131mm | ||
Bearing Type Roller | ||
Race Type Tapered | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Wheel bearing is expertly engineered to provide superior performance and longevity in automotive applications. Designed to accommodate both front and rear axle configurations, this tapered roller bearing integrates a robust pressed steel cage that ensures optimal load distribution and reduced friction. With meticulous attention to detailed specifications, it is compatible with various leading vehicle brands, making it an indispensable component for enhancing the reliability and safety of your vehicle. Notably, its dimensions, which include precise width and diameter measurements, render it an Ideal fit for numerous models, underscoring its versatility within the automotive sector.
Designed for both front and rear axle applications
Features a tapered roller bearing configuration for improved load distribution
Robust pressed steel cage enhances durability and performance
Compatible with a wide range of vehicles, promoting versatility
Precise dimensions ensure a perfect fit for selected models
Contributes to improved vehicle reliability and safety
Lightweight design assists in overall vehicle performance
Manufactured by a trusted industry leader, ensuring quality assurance
Related links
- FAG KLM67048-LM67010 Taper Roller 31.75 mm ID Roller Bearing, 59.131 mm OD
- NTN 4T-LM67048 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 45.5 mm OD
- NTN 4T-LM67010 Single Row Tapered Roller Roller Bearing, 59.131 mm OD
- Timken LM67048/LM67010 Taper 31.75 mm ID Roller Bearing, 59.13 mm OD
- Timken LM67000LA/LM67048/LM67010 Taper 31.75 mm ID Roller Bearing, 59.13 mm OD
- NTN 4T-14124/14276 Taper Roller 31.75 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-14125A/14276 Taper Roller 31.75 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-2580 Tapered Roller 31.75 mm ID Tapered Roller Bearing, 66.42 mm OD
