FAG KLM67048-LM67010 Taper Roller 31.75 mm ID Roller Bearing, 59.131 mm OD
- RS Stock No.:
- 310-698
- Mfr. Part No.:
- KLM67048-LM67010
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP2,921.94
(exc. VAT)
PHP3,272.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,921.94 |
*price indicative
- RS Stock No.:
- 310-698
- Mfr. Part No.:
- KLM67048-LM67010
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 31.75mm | |
| Cage Material | Steel | |
| Limiting Speed | 12800rpm | |
| Series | K | |
| Bearing Dynamic Load Rating | 34000N | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Standards/Approvals | ABMA4 Class 4 (ANSI/ABMA 19.2:2013) | |
| Outside Diameter | 59.131mm | |
| Cone Width | 16.764mm | |
| Static Load Rating | 40000N | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 31.75mm | ||
Cage Material Steel | ||
Limiting Speed 12800rpm | ||
Series K | ||
Bearing Dynamic Load Rating 34000N | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Standards/Approvals ABMA4 Class 4 (ANSI/ABMA 19.2:2013) | ||
Outside Diameter 59.131mm | ||
Cone Width 16.764mm | ||
Static Load Rating 40000N | ||
Bearing Type Taper Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Schaeffler Series K Roller Bearing, 31.75mm Inside Diameter, 59.131mm Outside Diameter - KLM67048-LM67010
This roller bearing is a single-row taper roller component designed for axial and radial load transmission in industrial assemblies. It is manufactured from steel with a sheet-steel cage and operates at elevated rotational speeds while meeting recognised dimensional and performance criteria.
Features and Benefits:
• 34,000N dynamic load rating delivers sustained operational loads
• 40,000N static load capacity prevents deformation under heavy shocks
• 12,800rpm limiting speed allows use in higher-speed drives
• Tapered roller geometry improves combined axial and radial support
• 16.764mm cone width enhances axial positioning stability
• 40,000N static load capacity prevents deformation under heavy shocks
• 12,800rpm limiting speed allows use in higher-speed drives
• Tapered roller geometry improves combined axial and radial support
• 16.764mm cone width enhances axial positioning stability
Applications
• Suitable for heavy machinery spindle support
• Ideal for gearbox tapered journal bearings
• Used with rotating shafts in industrial drives
• Can be used for axle and wheel-hub assemblies
• Ideal for gearbox tapered journal bearings
• Used with rotating shafts in industrial drives
• Can be used for axle and wheel-hub assemblies
What materials are used in the bearing's main components?
Rolling elements and races are steel and the cage is formed from sheet steel.
How many rows of rolling elements does it contain?
It uses a single row of tapered rollers to handle combined loads.
Which standard describes its approval classification?
Approval conforms to ABMA4 Class 4 under ANSI/ABMA19.2:2013.
What axial width influences installation on housings?
The cone presents a width of 16.764mm for axial location considerations.
Related links
- SNR LM67048/010 Roller 31.75 mm ID Bearing, 59.131 mm OD
- NTN 4T-LM67010 Single Row Tapered Roller Roller Bearing, 59.131 mm OD
- Timken LM67048/LM67010 Taper 31.75 mm ID Roller Bearing, 59.13 mm OD
- Timken LM67049A/LM67010 Taper 31.75 mm ID Roller Bearing, 59.13 mm OD
- Timken LM67000LA/LM67048/LM67010 Taper 31.75 mm ID Roller Bearing, 59.13 mm OD
- NTN 4T-15123/15245 Taper Roller 31.75 mm ID Roller Bearing, 62 mm OD
- NTN 4T-14124/14276 Taper Roller 31.75 mm ID Roller Bearing, 69.012 mm OD
- NTN 4T-HM88542/HM88510 Taper Roller 31.75 mm ID Roller Bearing, 73.025 mm OD
