NTN 4T-72212C Tapered Roller 53.98 mm ID Tapered Roller Bearing, 123.82 mm OD
- RS Stock No.:
- 698-266
- Mfr. Part No.:
- 4T-72212C
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,150.40
(exc. VAT)
PHP8,008.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,150.40 |
*price indicative
- RS Stock No.:
- 698-266
- Mfr. Part No.:
- 4T-72212C
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 53.98mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Cup Width | 25.4mm | |
| Static Load Rating | 188kN | |
| Outside Diameter | 123.82mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 154kN | |
| Series | 4T | |
| Bearing Material | Steel | |
| Cone Width | 32.79mm | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 53.98mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Cup Width 25.4mm | ||
Static Load Rating 188kN | ||
Outside Diameter 123.82mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 154kN | ||
Series 4T | ||
Bearing Material Steel | ||
Cone Width 32.79mm | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings is engineered for precise and reliable operation in various mechanical applications. This product is designed to accommodate radial and axial loads, ensuring optimal performance for machinery requiring efficient and robust bearing solutions. With an internal diameter of 53.975 mm and an external diameter of the inner ring at 89.5 mm, this bearing optimally fits into standard assemblies while maintaining a strong load capacity. Crafted with a pressed steel cage, it features a dynamic load rating of 171 million mN, catering effectively to demanding environments. This bearing not only delivers improved durability but also extends the service life of equipment, making it an essential component for reliable performance.
Single row configuration optimises space and load distribution
Pressed steel cage offers enhanced durability and resistance to wear
Dynamic load capacity of 171000000 mN ensures robustness under heavy loads
Static load rating of 188000000 mN supports strong performance even when stationary
Facilitates high-speed applications with lower operational noise
Designed for easy mounting, aiding in efficient assembly processes
Coatings prevent corrosion and extend the lifespan of the bearing
Precision engineering guarantees tight tolerances for effective function
Versatile for use across various industrial sectors, enhancing application flexibility
Related links
- NTN 4T-555S Tapered Roller 57.15 mm ID Tapered Roller Bearing, 123.82 mm OD
- Timken 72212C/72487 Taper 53.97 mm ID Roller Bearing, 123.82 mm OD
- NTN 4T-72212C/72487 Taper Roller 53.98 mm ID Roller Bearing, 123.825 mm OD
- Timken 559/552A Taper 63.5 mm ID Roller Bearing, 123.82 mm OD
- NTN 4T-48220 Tapered Roller 123.82 mm ID Tapered Roller Bearing, 182.56 mm OD
- NTN 4T-66584/66520 Taper Roller 53.98 mm ID Roller Bearing, 122.238 mm OD
- NTN 4T-78214C/78551 Taper Roller 53.98 mm ID Roller Bearing, 140.03 mm OD
- NTN 4T-HM807049/HM807010 Taper Roller 53.98 mm ID Roller Bearing, 104.775 mm OD
