NTN 4T-66584/66520 Taper Roller 53.98 mm ID Roller Bearing, 122.238 mm OD
- RS Stock No.:
- 455-549
- Mfr. Part No.:
- 4T-66584/66520
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP12,190.26
(exc. VAT)
PHP13,653.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,190.26 |
*price indicative
- RS Stock No.:
- 455-549
- Mfr. Part No.:
- 4T-66584/66520
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 53.98mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Dynamic Load Rating | 149kN | |
| Maximum Speed - Grease | 3100rpm | |
| Maximum Speed - Oil | 4200rpm | |
| Series | 4T-66584/66520 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Number of Rows | 1 | |
| Cone Width | 31.75mm | |
| Limiting Speed | 3100rpm, 4200rpm | |
| Bearing Material | Case Carburised Steel | |
| Cup Width | 23.812mm | |
| Outside Diameter | 122.238mm | |
| Static Load Rating | 163kN | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 53.98mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Dynamic Load Rating 149kN | ||
Maximum Speed - Grease 3100rpm | ||
Maximum Speed - Oil 4200rpm | ||
Series 4T-66584/66520 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Number of Rows 1 | ||
Cone Width 31.75mm | ||
Limiting Speed 3100rpm, 4200rpm | ||
Bearing Material Case Carburised Steel | ||
Cup Width 23.812mm | ||
Outside Diameter 122.238mm | ||
Static Load Rating 163kN | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN tapered roller bearing offers a robust solution for various industrial applications. Designed with precision, it boasts a pressed steel cage that not only enhances its durability but also ensures optimal performance under demanding conditions. With internal and external diameters carefully engineered, this bearing guarantees a seamless fit and reliable operation. Operating efficiently, it can withstand both dynamic and static loads, making it ideal for heavy machinery. The sophisticated design takes into account temperature variations, ensuring reliable functioning from -40 °C to 120 °C. Engineered to deliver a long service life, this product has been meticulously manufactured to meet the high standards expected by industries worldwide.
Optimised for both oil and grease lubrication, improving flexibility
Wide operational temperature range allows for use in varied environments
Max shoulder diameters designed for seamless integration into existing assemblies
Robust fatigue limit load helps sustain performance under repetitive stress
Designed with precise internal clearances for exceptional performance
Related links
- NTN 4T-HM212010 Taper Roller Roller Bearing, 122.238 mm OD
- NTN 4T-5584/5535 Taper Roller 63.5 mm ID Roller Bearing, 122.238 mm OD
- NTN 4T-HM212049/HM212011 Taper Roller 66.68 mm ID Roller Bearing, 122.238 mm OD
- NTN 4T-78214C/78551 Taper Roller 53.98 mm ID Roller Bearing, 140.03 mm OD
- NTN 4T-72212C/72487 Taper Roller 53.98 mm ID Roller Bearing, 123.825 mm OD
- NTN 4T-HM807049/HM807010 Taper Roller 53.98 mm ID Roller Bearing, 104.775 mm OD
- NTN 4T-HM212011 Single Row Tapered Roller Roller Bearing, 122.238 mm OD
- NTN 4T-72212C Tapered Roller 53.98 mm ID Tapered Roller Bearing, 123.82 mm OD
