NSK 22211EAE4C3 Straight 55 mm ID Spherical Roller Bearing, 100 mm OD

Subtotal (1 unit)*

PHP9,834.97

(exc. VAT)

PHP11,015.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,834.97

*price indicative

RS Stock No.:
643-952
Mfr. Part No.:
22211EAE4C3
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Spherical Roller Bearing

Inside Diameter

55mm

Race Width

25mm

Bore Type

Straight

Cage Material

Steel

Bearing Material

Steel

Number of Rows

2

Maximum Speed - Grease

5300rpm

Maximum Speed - Oil

6700rpm

Series

222

Standards/Approvals

ISO 15312

End Type

Open

Dynamic Load Rating

149000N

Outside Diameter

100mm

Internal Clearance

C3

Static Load Rating

144000N

Non Compliant

COO (Country of Origin):
JP
The NSK Spherical roller bearing with a cylindrical 55 mm bore, 100 mm outer diameter, and 25 mm width, designed for high radial loads and moderate axial loads in compact industrial setups. Its steel cage and open design support efficient lubrication via grooves and holes, while the C3 clearance accommodates thermal expansion and shaft misalignment. It ensures reliable operation across grease, oil-bath, and forced oil circulation systems.

ISO 15312 compliant

Supports dynamic and static load

Easy maintenance with lubrication access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy